2. Computer & Office
                                                                        3. Computing
                                                                        4. USB Flash Drives
                                                                        Print Page

                                                                        Creator Phone Drive Dual Connector USB 3.2 Gen 1 Flash Drive, 128GB - SDIXDON-128G-GN6TP

                                                                        SANDISK
                                                                        SANDISK SDIXDON-128G-GN6TP - undefined
                                                                        SANDISK SDIXDON-128G-GN6TP - undefined
                                                                        SANDISK SDIXDON-128G-GN6TP - undefined
                                                                        SANDISK SDIXDON-128G-GN6TP - undefined
                                                                        SANDISK SDIXDON-128G-GN6TP - undefined
                                                                        SANDISK SDIXDON-128G-GN6TP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSANDISK
                                                                        Manufacturer Part NoSDIXDON-128G-GN6TP
                                                                        Order CodeMD01621
                                                                        Product RangeSanDisk Creator Phone Drive
                                                                        Also Known AsGTIN UPC EAN: 0619659213862
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Unable to Retrieve Availability Information

                                                                        Product Information

                                                                        SANDISK
                                                                        ManufacturerSANDISK
                                                                        Manufacturer Part NoSDIXDON-128G-GN6TP
                                                                        Order CodeMD01621
                                                                        Product RangeSanDisk Creator Phone Drive
                                                                        Also Known AsGTIN UPC EAN: 0619659213862
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Memory Capacity128GB
                                                                        USB SpecificationUSB 3.2 Gen 1
                                                                        Supply Voltage Nom5V
                                                                        Operating Temperature Min0°C
                                                                        Operating Temperature Max45°C
                                                                        Product RangeSanDisk Creator Phone Drive
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The SanDisk Creator Phone Drive is a versatile storage solution for multi-device workflows. Equipped with both USB-C and Lightning connections, it provides effortless transfers between smartphones, tablets and PCs. Support your vision with high capacity storage, perfect for managing high resolution images, videos or important documents. The sleek metal housing adds a touch of colour while providing extra durability for everyday use.

                                                                        • High performance storage solution for creative professionals
                                                                        • 2-in-1 Connectivity for seamless file transfers between computers, smartphones and tablets
                                                                        • Provides both USB-C and Lightning connections
                                                                        • High speed USB 3.2 Gen 1 interface
                                                                        • Stylish metal housing with colourful and vibrant design
                                                                        • Supports Windows 10/11, macOS 12+ Android 8+ and iOS 13+
                                                                        • Dimensions (HxWxD): 9x15x50mm
                                                                        • 5 Year manufacturer warranty

                                                                        Contents

                                                                        Flash drive only

                                                                        Technical Specifications

                                                                        Memory Capacity

                                                                        128GB

                                                                        Supply Voltage Nom

                                                                        5V

                                                                        Operating Temperature Max

                                                                        45°C

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        USB Specification

                                                                        USB 3.2 Gen 1

                                                                        Operating Temperature Min

                                                                        0°C

                                                                        Product Range

                                                                        SanDisk Creator Phone Drive

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85235990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.015