2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Interface Converters
                                                                        Print Page

                                                                        USB to RS232 Serial Adaptor Lead, 1.2m Black - UC232AF

                                                                        ATEN TECHNOLOGY
                                                                        ATEN TECHNOLOGY UC232AF - undefined
                                                                        ATEN TECHNOLOGY UC232AF - undefined
                                                                        ATEN TECHNOLOGY UC232AF - undefined
                                                                        ATEN TECHNOLOGY UC232AF - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerATEN TECHNOLOGY
                                                                        Manufacturer Part NoUC232AF
                                                                        Order CodeCS38727
                                                                        Also Known AsGTIN UPC EAN: 4710469349096
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        10 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£18.58
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £18.58 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ATEN TECHNOLOGY
                                                                        ManufacturerATEN TECHNOLOGY
                                                                        Manufacturer Part NoUC232AF
                                                                        Order CodeCS38727
                                                                        Also Known AsGTIN UPC EAN: 4710469349096
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Convert FromUSB
                                                                        Convert ToD-Sub 9-Pin Plug
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Aten UC232AF is a cable-based USB-to-RS232 serial port converter, serving as an ideal accessory for laptops and desktop PCs without a COM or DB-9 serial port. Suitable for both Windows and macOS systems, the cable provides a convenient connectivity solution for connecting legacy and specialised peripherals to modern hardware.

                                                                        • Cable-based USB-A to RS232 serial adaptor
                                                                        • Integrated FTDI chip for enhanced device compatibility
                                                                        • COM Port retention, saves assigned port settings for connected device
                                                                        • Data transfer rate up to 921.6Kb/s
                                                                        • Reinforced cable design protects against EMI to maintain signal integrity
                                                                        • 1.2m Cable length
                                                                        • Supports Windows, macOS and Linux

                                                                        Technical Specifications

                                                                        Convert From

                                                                        USB

                                                                        Product Range

                                                                        -

                                                                        Convert To

                                                                        D-Sub 9-Pin Plug

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Drawing EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Thailand
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84718000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.076