You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to RS232 Serial Adaptor Lead, 1.2m Black -
UC232AF
New- Manufacturer:
- ATEN TECHNOLOGY ATEN TECHNOLOGY
- Manufacturer Part No:
- UC232AF
- Order Code:
- CS38727
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710469349096
- Technical Datasheet:
- UC232AF Datasheet
Product Overview
- Cable-based USB-A to RS232 serial adaptor
- Integrated FTDI chip for enhanced device compatibility
- COM Port retention, saves assigned port settings for connected device
- Data transfer rate up to 921.6Kb/s
- Reinforced cable design protects against EMI to maintain signal integrity
- 1.2m Cable length
- Supports Windows, macOS and Linux
Product Information
- :
- USB
- :
- D-Sub 9-Pin Plug
- :
- -
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.58 (£21.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























