2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. PC Speakers
                                                                        6. Computer Speakers
                                                                        Print Page

                                                                        R12U 2.0 Active USB Multimedia Speakers, 4W White - CM-R12/WHT

                                                                        EDIFIER
                                                                        EDIFIER CM-R12/WHT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerEDIFIER
                                                                        Manufacturer Part NoCM-R12/WHT
                                                                        Order CodeCS31221
                                                                        Product RangeEdifier R12U Speakers
                                                                        Also Known AsGTIN UPC EAN: 6923520264803
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£14.71
                                                                        Price for:1 Pair
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £14.71 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        EDIFIER
                                                                        ManufacturerEDIFIER
                                                                        Manufacturer Part NoCM-R12/WHT
                                                                        Order CodeCS31221
                                                                        Product RangeEdifier R12U Speakers
                                                                        Also Known AsGTIN UPC EAN: 6923520264803
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Frequency Response Min30Hz
                                                                        Frequency Response Max20kHz
                                                                        External Height120mm
                                                                        External Width80mm
                                                                        External Depth80mm
                                                                        Product RangeEdifier R12U Speakers
                                                                        Plug TypeUSB
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        Compact and stylish active USB powered speakers with Bass Reflex port to ensure rich, clear audio reproduction.

                                                                        • Perfect for use in small spaces and ideal for use with both PCs and laptops
                                                                        • Angled design for optimal sound projection
                                                                        • 2x 2W RMS total power output
                                                                        • ≥85dBA signal to noise ratio
                                                                        • Easily accessible master volume control with built-in power switch
                                                                        • 3.5mm Audio and USB power connections
                                                                        • 3.5mm Aux in for external audio sources
                                                                        • 3.5mm Headphone port for private listening

                                                                        Contents

                                                                        Speakers and user guide

                                                                        Technical Specifications

                                                                        Frequency Response Min

                                                                        30Hz

                                                                        External Height

                                                                        120mm

                                                                        External Depth

                                                                        80mm

                                                                        Plug Type

                                                                        USB

                                                                        Frequency Response Max

                                                                        20kHz

                                                                        External Width

                                                                        80mm

                                                                        Product Range

                                                                        Edifier R12U Speakers

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85182100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.67