Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDIFIER
Manufacturer Part NoCM-R12/WHTCopy
Order CodeCS31221
Product RangeEdifier R12U Speakers
Also Known AsGTIN UPC EAN: 6923520264803
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.71 |
Price for:1 Pair
Minimum: 1
Multiple: 1
£14.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDIFIER
Manufacturer Part NoCM-R12/WHTCopy
Order CodeCS31221
Product RangeEdifier R12U Speakers
Also Known AsGTIN UPC EAN: 6923520264803
Technical Datasheet
Frequency Response Min30Hz
Frequency Response Max20kHz
External Height120mm
External Width80mm
External Depth80mm
Product RangeEdifier R12U Speakers
Plug TypeUSB
SVHCNo SVHC (17-Dec-2014)
Product Overview
Compact and stylish active USB powered speakers with Bass Reflex port to ensure rich, clear audio reproduction.
- Perfect for use in small spaces and ideal for use with both PCs and laptops
- Angled design for optimal sound projection
- 2x 2W RMS total power output
- ≥85dBA signal to noise ratio
- Easily accessible master volume control with built-in power switch
- 3.5mm Audio and USB power connections
- 3.5mm Aux in for external audio sources
- 3.5mm Headphone port for private listening
Contents
Speakers and user guide
Technical Specifications
Frequency Response Min
30Hz
External Height
120mm
External Depth
80mm
Plug Type
USB
Frequency Response Max
20kHz
External Width
80mm
Product Range
Edifier R12U Speakers
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67