2. Computer & Office
                                                                        3. iPad & Tablets
                                                                        4. iPad Accessories
                                                                        5. iPad Cases
                                                                        Print Page

                                                                        Xventur Rugged Case for iPad Mini 8.3", Black - TAXIPM068

                                                                        TECHAIR
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        TECHAIR TAXIPM068 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTECHAIR
                                                                        Manufacturer Part NoTAXIPM068
                                                                        Order CodeCS37958
                                                                        Also Known AsGTIN UPC EAN: 5060369676044
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        8 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£20.49
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £20.49 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TECHAIR
                                                                        ManufacturerTECHAIR
                                                                        Manufacturer Part NoTAXIPM068
                                                                        Order CodeCS37958
                                                                        Also Known AsGTIN UPC EAN: 5060369676044
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Xventur from Techair is a rugged case that provides excellent protection for your iPad mini. Designed to be a perfect fit for the 7th gen iPad mini, this heavy duty case is built around a rigid frame and features a shock absorbing silicone exterior and built-in screen protector to keep the touchscreen safe while still providing access to all the ports and controls. Ideally suited for daily use, the case also provides a convenient stylus holder and 360° rotating kickstand.

                                                                        • Designed for 7th Gen iPad mini 8.3"
                                                                        • Rigid plastic frame with shock absorbing silicone exterior
                                                                        • Built-in screen cover to protect touchscreen
                                                                        • Full access to buttons, camera and ports
                                                                        • Integrated stylus holder
                                                                        • 360° Rotating kickstand
                                                                        • External dimensions (HxWxD): 217x173x32mm
                                                                        • Lifetime limited manufacturer warranty

                                                                        Contents

                                                                        Case only

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:42029219
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.295