You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Xventur Rugged Case for iPad Mini 8.3", Black - 

TAXIPM068

TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black
TAXIPM068 - Xventur Rugged Case for iPad Mini 8.3", Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHAIR TECHAIR
Manufacturer Part No:
TAXIPM068
Order Code:
CS37958
Product Range
-
Also Known As:
GTIN UPC EAN: 5060369676044
Technical Datasheet:
TAXIPM068   Datasheet
See all Technical Docs

Product Overview

The Xventure from Techair is a rugged case that provides excellent protection for your iPad mini. Designed to be a perfect fit for the 7th gen iPad mini, this heavy duty case is built around a rigid frame and features a shock absorbing silicone exterior and built-in screen protector to keep the touchscreen safe while still providing access to all the ports and controls. Ideally suited for daily use, the case also provides a convenient stylus holder and 360° rotating kickstand.
  • Designed for 7th Gen iPad mini 8.3"
  • Rigid plastic frame with shock absorbing silicone exterior
  • Built-in screen cover to protect touchscreen
  • Full access to buttons, camera and ports
  • Integrated stylus holder
  • 360° Rotating kickstand
  • External dimensions (HxWxD): 217x173x32mm
  • Lifetime limited manufacturer warranty

Contents

Case only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060369676044

6 In stock Need more?

???PF_PDP_RSP_SUP???

£20.49 ( £24.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.49 (£24.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --