2. Computer & Office
                                                                        3. Labelling & Marking
                                                                        4. Label Printers
                                                                        Print Page

                                                                        Rhino 5200 Label Maker / Printer Kit with Carry Case - DYMO 5200

                                                                        DYMO
                                                                        DYMO DYMO 5200 - undefined
                                                                        DYMO DYMO 5200 - undefined
                                                                        DYMO DYMO 5200 - undefined
                                                                        DYMO DYMO 5200 - undefined
                                                                        DYMO DYMO 5200 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDYMO
                                                                        Manufacturer Part NoDYMO 5200
                                                                        Order CodeLM01156
                                                                        Also Known AsGTIN UPC EAN: 3501170841396
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Deliveries start from 06/06/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£231.56
                                                                        3+£218.30
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £231.56 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        DYMO
                                                                        ManufacturerDYMO
                                                                        Manufacturer Part NoDYMO 5200
                                                                        Order CodeLM01156
                                                                        Also Known AsGTIN UPC EAN: 3501170841396
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Printer TypeHand Held
                                                                        Printer TechnologyThermal Transfer
                                                                        Print Resolution180dpi
                                                                        Plug TypeUK Type G
                                                                        For Use WithAuthentic DYMO Labels
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Rugged, versatile, and packed with time-saving features, the Rhino™ 5200 meets key ANSI and TIA/EIA 606-B labelling standards. Just press an exclusive Rhino™ “Hot Key” to automatically size, space and format text for perfect patch panel labels – then press another to print matching cable flags or face plate tabs, without retyping.

                                                                        • Meets key ANSI and TIA/EIA-606-B industry labeling standards
                                                                        • Exclusive, one-touch “Hot Keys” to automatically size, space, and format label text
                                                                        • Print Code 39 and Code 128 barcodes on 19mm wide labels – perfect for asset management
                                                                        • Uses DYMO Industrial labels with chemical-heat-and UV-resistant materials; also prints heat-shrink tubes and non-adhesive labels
                                                                        • Reach and RoHS Compliant
                                                                        • On-screen Smart Alerts prevent mistakes, wasted time and wasted labels Store up to 100 of the labels you use most with last-label memory
                                                                        • Last-label memory; storage for up to 100 pre-programmed industry symbols, fractions and punctuation marks
                                                                        • Integrated rubber bumper for slip-resistant grip, protection against damage form falls or impact
                                                                        • External label cassettes are made from 100% recycled materials
                                                                        • Label Packaging is made from mixed 80% recycled and FSC certified materials
                                                                        • Accepts Label Sizes: 6mm, 9mm, 12mm, 19mm
                                                                        • Print Speed: 10mm/sec
                                                                        • Barcodes: Yes, Code 39 & Code 128
                                                                        • Cutter Type Manual
                                                                        • Batteries: 6x AA or Rechargeable (not included)
                                                                        • Unit Dimensions (HxWxL): 234x124x64 mm
                                                                        • Weight (excluding battery): 0.8 Kg
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Contents

                                                                        Rhino 5200 printer, IND Vinyl Label Cartridge, Black on White, 9mm x 5,5m, AC adapter, carry case & rechargeable Lithium-ion battery

                                                                        Technical Specifications

                                                                        Printer Type

                                                                        Hand Held

                                                                        Print Resolution

                                                                        180dpi

                                                                        For Use With

                                                                        Authentic DYMO Labels

                                                                        Printer Technology

                                                                        Thermal Transfer

                                                                        Plug Type

                                                                        UK Type G

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84433210
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.5