You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rhino 5200 Label Maker / Printer Kit with Carry Case -
DYMO 5200
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- DYMO 5200
- Order Code:
- LM01156
- Also Known As:
- GTIN UPC EAN: 3501170841396
- Technical Datasheet:
- DYMO 5200 Datasheet
Product Overview
- Meets key ANSI and TIA/EIA-606-B industry labeling standards
- Exclusive, one-touch “Hot Keys” to automatically size, space, and format label text
- Print Code 39 and Code 128 barcodes on 19mm wide labels – perfect for asset management
- Uses DYMO Industrial labels with chemical-heat-and UV-resistant materials; also prints heat-shrink tubes and non-adhesive labels
- Reach and RoHS Compliant
- On-screen Smart Alerts prevent mistakes, wasted time and wasted labels Store up to 100 of the labels you use most with last-label memory
- Last-label memory; storage for up to 100 pre-programmed industry symbols, fractions and punctuation marks
- Integrated rubber bumper for slip-resistant grip, protection against damage form falls or impact
- External label cassettes are made from 100% recycled materials
- Label Packaging is made from mixed 80% recycled and FSC certified materials
- Accepts Label Sizes: 6mm, 9mm, 12mm, 19mm
- Print Speed: 10mm/sec
- Barcodes: Yes, Code 39 & Code 128
- Cutter Type Manual
- Batteries: 6x AA or Rechargeable (not included)
- Unit Dimensions (HxWxL): 234x124x64 mm
- Weight (excluding battery): 0.8 Kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Rhino 5200 printer, IND Vinyl Label Cartridge, Black on White, 9mm x 5,5m, AC adapter, carry case & rechargeable Lithium-ion battery
Product Information
- :
- Hand Held
- :
- Thermal Transfer
- :
- 180dpi
- :
- UK Type G
- :
- Authentic DYMO Labels
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £229.27 (£275.12) | ( ) |
| 3+ | £216.14 (£259.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























