2. Computer & Office
                                                                        3. Telecoms
                                                                        4. Phone Accessories
                                                                        5. Telephone Wall Plates & Sockets
                                                                        6. Telephone Wall Sockets
                                                                        Print Page

                                                                        NTE5A Master Line Screw Terminal Telephone Wall Socket - BT601A - LJNTE5A

                                                                        TUK
                                                                        TUK LJNTE5A - undefined
                                                                        TUK LJNTE5A - undefined
                                                                        TUK LJNTE5A - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoLJNTE5A
                                                                        Order CodeTE04369
                                                                        Also Known AsGTIN UPC EAN: 5055386504043
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        19 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.97
                                                                        5+£5.49
                                                                        10+£5.01
                                                                        25+£4.59
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.97 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TUK
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoLJNTE5A
                                                                        Order CodeTE04369
                                                                        Also Known AsGTIN UPC EAN: 5055386504043
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector TypeBT Plug / BT Socket
                                                                        Modular Connector TypeConnection Box
                                                                        Port Configuration1 x 1 (Port)
                                                                        GenderReceptacle(View Associated Connectors)
                                                                        No. of Contacts4Contacts
                                                                        No. of Positions / Loaded Contacts (per Port)-
                                                                        No. of Positions1Ways
                                                                        LAN Category-
                                                                        IP Rating-
                                                                        Connector Mounting-
                                                                        Connector Orientation-
                                                                        No. of Ports1Ports
                                                                        Contact Termination TypeScrew
                                                                        ShieldingUnshielded
                                                                        MagneticsWithout Magnetics
                                                                        LEDsWithout LED
                                                                        Light PipesWithout Light Pipe
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The NTE5A master socket provides a clear demarcation between the telephone operators network and the customer extension wiring via a removable connection unit (lower half). The product also provides line test, ringing components and over voltage protection. It features a BT601A socket (4 wires connected) on the front for connection of telephone apparatus as well as an IDC connection on the rear for extension wiring.

                                                                        • Fully approved
                                                                        • Surface mount 23mm deep back box
                                                                        • Can be flush mounted with standard back boxes
                                                                        • Made from white high gloss VO rated material
                                                                        • Input connections: 3-way IDC
                                                                        • Output connections: 4-way IDC
                                                                        • Faceplate dimensions: 86x86x13mm
                                                                        • Faceplate fixing centres: 60mm

                                                                        Contents

                                                                        Contents: Socket, back box, screws and cable tie-wrap

                                                                        Technical Specifications

                                                                        Connector Type

                                                                        BT Plug / BT Socket

                                                                        Port Configuration

                                                                        1 x 1 (Port)

                                                                        No. of Contacts

                                                                        4Contacts

                                                                        No. of Positions

                                                                        1Ways

                                                                        IP Rating

                                                                        -

                                                                        Connector Orientation

                                                                        -

                                                                        Contact Termination Type

                                                                        Screw

                                                                        Magnetics

                                                                        Without Magnetics

                                                                        Light Pipes

                                                                        Without Light Pipe

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Modular Connector Type

                                                                        Connection Box

                                                                        Gender

                                                                        Receptacle

                                                                        No. of Positions / Loaded Contacts (per Port)

                                                                        -

                                                                        LAN Category

                                                                        -

                                                                        Connector Mounting

                                                                        -

                                                                        No. of Ports

                                                                        1Ports

                                                                        Shielding

                                                                        Unshielded

                                                                        LEDs

                                                                        Without LED

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85366990
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.12