2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Processors - CPUs
                                                                        Print Page

                                                                        Core i3-14100F Quad Core Socket 1700 3.5GHz Rocket Lake CPU Processor, Retail - BX8071514100F

                                                                        INTEL
                                                                        INTEL BX8071514100F - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerINTEL
                                                                        Manufacturer Part NoBX8071514100F
                                                                        Order CodeCS37134
                                                                        Product RangeIntel Core i3
                                                                        Also Known AsGTIN UPC EAN: 5032037279093
                                                                        Available for Back Order
                                                                        Deliveries start from 06/05/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£72.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £72.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        INTEL
                                                                        ManufacturerINTEL
                                                                        Manufacturer Part NoBX8071514100F
                                                                        Order CodeCS37134
                                                                        Product RangeIntel Core i3
                                                                        Also Known AsGTIN UPC EAN: 5032037279093
                                                                        Product RangeIntel Core i3
                                                                        No. of CPU Cores4
                                                                        IC Case / Package-
                                                                        Operating Frequency Max3.5GHz
                                                                        InterfacesIntel Socket 1700
                                                                        Data Bus Width-
                                                                        IC Mounting-
                                                                        Qualification-
                                                                        MPU Series14th Gen
                                                                        MPU FamilyCore i3
                                                                        MSL-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Intel's Core i3 processors advance the Hybrid Performance Architecture to deliver maximum performance for the latest games and the capability to handle other workloads. 14th Gen CPUs provide faster performance cores and more efficiency cores, complete with support for PCI-Ex 5.0 and DDR5 for the ultimate in system customisation.

                                                                        • Core Turbo Frequency: 4.7GHz
                                                                        • 12MB Smart Cache
                                                                        • Dual memory channel

                                                                        Contents

                                                                        CPU only

                                                                        Notes

                                                                        Note: Discrete graphics required

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Intel Core i3

                                                                        IC Case / Package

                                                                        -

                                                                        Interfaces

                                                                        Intel Socket 1700

                                                                        IC Mounting

                                                                        -

                                                                        MPU Series

                                                                        14th Gen

                                                                        MSL

                                                                        -

                                                                        No. of CPU Cores

                                                                        4

                                                                        Operating Frequency Max

                                                                        3.5GHz

                                                                        Data Bus Width

                                                                        -

                                                                        Qualification

                                                                        -

                                                                        MPU Family

                                                                        Core i3

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.463