2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Stage & FX Lighting
                                                                        5. Lighting Effects Controllers
                                                                        Print Page

                                                                        36 Channel DMX Controller - ADJ1321000097 - HEXCON L

                                                                        ADJ
                                                                        ADJ HEXCON L - undefined
                                                                        ADJ HEXCON L - undefined
                                                                        ADJ HEXCON L - undefined
                                                                        ADJ HEXCON L - undefined
                                                                        ADJ HEXCON L - undefined
                                                                        ADJ HEXCON L - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerADJ
                                                                        Manufacturer Part NoHEXCON L
                                                                        Order CodeDP38808
                                                                        Also Known AsGTIN UPC EAN: 0810087374518
                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£96.42
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £96.42 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ADJ
                                                                        ManufacturerADJ
                                                                        Manufacturer Part NoHEXCON L
                                                                        Order CodeDP38808
                                                                        Also Known AsGTIN UPC EAN: 0810087374518
                                                                        Plug Type-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The ADJ HEXCON L is a 36 Channel DMX controller engineered for precise and intuitive control of RGBAL+UV HEX Series LED fixtures. With dedicated buttons for up to six fixtures or fixture groups, it offers effortless management of colour intensity, chase sequences, strobe effects, and dimming. The controller features 30 Direct-access colour presets, 6 User-programmable presets, and 6 Multi-function faders for hands-on operation. Eight versatile function buttons provide quick access to Colour Fade, Colour Macro, Auto, Chase, Manual, Sound, Strobe, Presets, and Blackout modes. Equipped with a USB-C charging port and 5 Pin DMX output, the HEXCON L delivers a compact yet powerful solution for DJs, venues, and lighting professionals.

                                                                        • 36 Channel DMX controller designed for ADJ HEX Series fixtures
                                                                        • Controls up to 6 RGBAL+UV fixtures or fixture groups
                                                                        • 6 User-programmable presets with direct-access buttons
                                                                        • 30 Colour preset buttons for instant selection
                                                                        • 6 Multi-function faders for intensity, chase speed, fade, dimming, and strobe control
                                                                        • Operating modes include: Colour Fade, Colour Chase, Colour Macro, Auto, Sound Active, Strobe, Manual, Presets
                                                                        • On-the-fly speed and fade adjustment for dynamic control
                                                                        • Built-in microphone with adjustable sensitivity for sound-active mode
                                                                        • Variable strobe rate: 0.33Hz–11Hz
                                                                        • Dedicated Blackout button for quick stage control
                                                                        • 5 Pin XLR DMX output for professional connectivity
                                                                        • USB-C charging port (compatible with most mobile devices)

                                                                        Technical Specifications

                                                                        Plug Type

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94054210
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.74