Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGJD
Manufacturer Part NoEMERALD Mk.3 Light CCopy
Order CodeSR00007
Also Known AsGTIN UPC EAN: 5034689100015
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £86.86 |
| 3+ | £83.83 |
Price for:Each
Minimum: 1
Multiple: 1
£86.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGJD
Manufacturer Part NoEMERALD Mk.3 Light CCopy
Order CodeSR00007
Also Known AsGTIN UPC EAN: 5034689100015
SVHCTo Be Advised
Product Overview
A superior quality, two zone multi-sensor security lighting controller with the added facility of day time monitoring with audible warning tones. The controller is designed to control up to 12 external sensors and switch up to 2x1500W of lighting power. PIR photocell override for daytime switching, light and audible tone override, sounder control and lights ‘ON' indicators are features of the facia plate with the integral touch buttons and LEDs providing a neat and compact finish. Other features of the unit include walk test, 1–3 pulse count, integral sounder with remote output and variable light on timer.
- Recommended for use with GJD PIR detectors
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54