2. Maker & Circuit Development
                                                                        3. Kits & Modules
                                                                        4. Electronic Modules
                                                                        5. Audio Modules
                                                                        Print Page

                                                                        MP3 Jukebox Module - WMAH202N

                                                                        WHADDA
                                                                        WHADDA WMAH202N - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerWHADDA
                                                                        Manufacturer Part NoWMAH202N
                                                                        Order CodeHK01459
                                                                        Also Known AsGTIN UPC EAN: 5410329586164
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£17.91
                                                                        5+£17.52
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £17.91 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        WHADDA
                                                                        ManufacturerWHADDA
                                                                        Manufacturer Part NoWMAH202N
                                                                        Order CodeHK01459
                                                                        Also Known AsGTIN UPC EAN: 5410329586164
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Simple electronics project that allows you to play MP3 files stored on a USB memory stick or SD card, easily make your own MP3 jukebox or add MP3 playback to any domestic or car audio system.

                                                                        • Supports 128kb/s, 192kb/s, 256kb/s, 320kb/s variable bit rate file formats
                                                                        • Audio Output: 500mV/47kΩ Stereo line out
                                                                        • Outputs for push button controls (Play/Pause, Previous & Next)
                                                                        • LED Play/Pause indicator
                                                                        • Playback starts at power on
                                                                        • Continuous looping of all tracks
                                                                        • Stereo line level output
                                                                        • Power Supply: 5V DC or 9-12V DC/50mA max
                                                                        • Dimensions (HxWxD): 8x45x40mm

                                                                        Contents

                                                                        MP3 module, resistors, LED, audio lead, control lead and power supply lead

                                                                        Notes

                                                                        Note: For automotive use (12V), put a 68Ω/1W resistor in series with the (+) of the power supply to avoid excess dissipation.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Belgium
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85299065
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.05