Print Page

Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.59 |
Price for:Each
Minimum: 1
Multiple: 1
£39.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A square, IP65 rated LED emergency maintained ceiling light that delivers 3 hours of emergency lighting with a full battery from a 24 hour charging time. It can be both surface or ceiling mounted and features both charging and over charging protection.
- 12W, Square, LED emergency light
- Polycarbonate base and diffuser
- IP65 Rated
- Supply Voltage: 220 - 240V AC
- Dimensions (LxWxD): 320x320x100mm
Technical Specifications
Length
320mm
Width
320mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Depth
100mm
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.068