Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075062160Copy
Order CodeLA07449
Also Known AsGTIN UPC EAN: 4058075062160
Technical Datasheet
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £50.33 |
Price for:Each
Minimum: 1
Multiple: 1
£50.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075062160Copy
Order CodeLA07449
Also Known AsGTIN UPC EAN: 4058075062160
Technical Datasheet
Lighting TypeWarehouse Lighting
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourDaylight White
CCT4000K
Supply Voltage240V
Length1590mm
Width68mm
Depth86mm
Plug TypeHardwired
SVHCNo SVHC (15-Jan-2018)
Product Overview
A robust 55W LED damp‑proof luminaire with a 1.59m length, delivering cool white 4000 K illumination with wide‑angle distribution. Designed for demanding environments such as industrial facilities, workshops, garages and car parks, it features IP65 protection against dust and water ingress, easy access terminal caps with twist lock mechanism and flexible mounting brackets.
- Ideal for use in industrial and storage facilities, car parks, underpasses, garages, workshops and assembly lines
- Energy savings of up to 50% (compared to fluorescent luminaires)
- Easy installation as mounting brackets can be positioned freely on the luminaire
- Easy access to electrical terminal due to caps with twist and lock mechanism
- Tool-free electrical connection due to push button connector
Technical Specifications
Lighting Type
Warehouse Lighting
Indoor / Outdoor Use
Outdoor Use
LED Colour
Daylight White
Supply Voltage
240V
Width
68mm
Plug Type
Hardwired
Power Source
Mains
Light Source
LED
CCT
4000K
Length
1590mm
Depth
86mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6