Lighting
: 7 ProductsApply Filters
(0 selected)Manufacturer
Light Source
Packaging
Lighting
Illuminate your home or office with our huge range of lighting options from leading manufacturers. We offer a range of commercial lighting as well indoor lighting for home use. Browse our light fittings for all uses, all available at great prices right here at CPC. Shop today!
Page
1
CULINA
Fonte LED Triangular Surface Mounted Cabinet Light, 240V
Order Code: LA05340
Manufacturer Part No: CUL-21626
The Fonte LED triangular, surface mounted cabinet light can be wired directly to the mains and features high power integral LED'…
RoHS
£11.87 EX VAT
More Pricing...
CULINA
Laghetto LED Circular Surface Mounted Cabinet Light, 240V
Order Code: LA05339
Manufacturer Part No: CUL-21625
The Laghetto LED circular, surface mounted cabinet light can be wired directly to the mains and features high power integral LED…
RoHS
£10.75 EX VAT
More Pricing...
CULINA
Pozza LED Circular Recessed Cabinet Light, 240V
Order Code: LA05338
Manufacturer Part No: CUL-21624
The Pozza LED recessed cabinet light can be wired directly to the mains and features high power Integral LED's, plus an attracti…
RoHS
£8.23 EX VAT
More Pricing...
LUXFORM
230V Stainless Steel Up and Down Wall Light with PIR, 2800K, 400lm
Order Code: LA11420
Manufacturer Part No: LF0622
• GU10 Fitting • Stainless steel finish • Dimensions: 205x82x112mm
RoHS
£20.93 EX VAT
More Pricing...
RED ARROW
IP65 Downlight, 240V GU10 Brass
Order Code: LA03780
Manufacturer Part No: LF23
Stylish IP65 rated Downlighter • Manufactured from diecast aluminium • Requires GU10 lamp (240V) • Dimensions (Ø x Cut-Out x H) …
RoHS
£4.71 EX VAT
More Pricing...
OSRAM
LED Panel Light, 40W 230V 3000K
Order Code: LA05999
Manufacturer Part No: 4058075000544
• LEDVANCE lamp which is a direct replacement for conventional 4x 18W or 4x 14W fluorescent lamps luminaires • Energy savings of…
RoHS
£43.96 EX VAT
RED ARROW
IP65 GU10 Downlight, 240V Satin Chrome
Order Code: LA03778
Manufacturer Part No: LF18
Stylish IP65 rated Downlighter • Manufactured from diecast aluminium • Requires GU10 lamp (240V) • Dimensions (Ø x Cut-Out x H) …
RoHS
£4.24 EX VAT
More Pricing...
Page
1