You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Downlight, 240V GU10 Brass -
LF23
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- LF23
- Order Code:
- LA03780
- Also Known As:
- GTIN UPC EAN: 5055807621694
Product Overview
- Manufactured from diecast aluminium
- Requires GU10 lamp (240V)
- Dimensions (Ø x Cut-Out x H) 82 x 66 x 105mm
Product Information
- :
- -
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 66mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.71 (£5.65) | ( ) |
5+ | £4.48 (£5.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.