2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Lighting Accessories
                                                                        5. Light Fitting Accessories
                                                                        Print Page

                                                                        DALI-PWM Signal Converter, 4 Channel - DAP-04-S01

                                                                        MEAN WELL
                                                                        MEAN WELL DAP-04-S01 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMEAN WELL
                                                                        Manufacturer Part NoDAP-04-S01
                                                                        Order CodePW05375
                                                                        Product RangeDAP-04
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        12 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£23.28
                                                                        5+£22.81
                                                                        10+£22.35
                                                                        20+£21.88
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £23.28 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MEAN WELL
                                                                        ManufacturerMEAN WELL
                                                                        Manufacturer Part NoDAP-04-S01
                                                                        Order CodePW05375
                                                                        Product RangeDAP-04
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Accessory TypeDALI-PWM Signal Converter
                                                                        For Use WithMEAN WELL AC-DC LED Power Supplies
                                                                        Product RangeDAP-04
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        DAP-04 series is a DALI signal to PWM signal converter, specifically working with the MEAN WELL AC/DC LED power supplies with 3-in-1 dimming function (1-10V / PWM / Resistance).

                                                                        • Universal AC input / Full range (up to 305V AC)
                                                                        • Convert DALI signal to PWM signal
                                                                        • 4x DALI addressable output channels
                                                                        • Built-in push dim function
                                                                        • Comply with DALI standards (1EC62386-1 01, 102, 207)
                                                                        • PWM active high or active low selectable by jumper
                                                                        • Linear or logarithm dimming curve selectable (comply with IEC62386-207)
                                                                        • Dimming range: 1-100%
                                                                        • Built-in relay for ON/OFF control of LED power supply
                                                                        • Fully isolated plastic case
                                                                        • Class II power unit, no FG
                                                                        • Power consumption <lt/> 0.5W
                                                                        • 3-years warranty

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        DALI-PWM Signal Converter

                                                                        Product Range

                                                                        DAP-04

                                                                        For Use With

                                                                        MEAN WELL AC-DC LED Power Supplies

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85044083
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.154