You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DALI-PWM Signal Converter, 4 Channel -
DAP-04-S01
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- DAP-04-S01
- Order Code:
- PW05375
- Product Range
- DAP-04
- Technical Datasheet:
- DAP-04-S01 Datasheet
Product Range Selector (DAP-04)
See all from this product rangeProduct Overview
- Universal AC input / Full range (up to 305V AC)
- Convert DALI signal to PWM signal
- 4x DALI addressable output channels
- Built-in push dim function
- Comply with DALI standards (1EC62386-1 01, 102, 207)
- PWM active high or active low selectable by jumper
- Linear or logarithm dimming curve selectable (comply with IEC62386-207)
- Dimming range: 1-100%
- Built-in relay for ON/OFF control of LED power supply
- Fully isolated plastic case
- Class II power unit, no FG
- Power consumption
0.5W - 3-years warranty
Product Information
- :
- DALI-PWM Signal Converter
- :
- MEAN WELL AC-DC LED Power Supplies
- :
- DAP-04
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.77 (£41.72) | ( ) |
5+ | £30.42 (£36.50) | ( ) |
10+ | £25.21 (£30.25) | ( ) |
20+ | £22.60 (£27.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.