Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUCECO
Manufacturer Part NoLEXLS4B40Copy
Order CodeLA08233
Also Known AsGTIN UPC EAN: 5015056590141
Technical Datasheet
12 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.67 |
| 5+ | £15.91 |
Price for:Each
Minimum: 1
Multiple: 1
£16.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUCECO
Manufacturer Part NoLEXLS4B40Copy
Order CodeLA08233
Also Known AsGTIN UPC EAN: 5015056590141
Technical Datasheet
Lighting TypeGarden Spike Lighting
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourCool White
CCT4000K
Supply Voltage240V
Length235mm
Width75mm
Depth160mm
Product Range-
Plug TypeHardwired
SVHCNo SVHC (17-Jan-2023)
Product Overview
Decorative garden spike with die-cast aluminium housing.
- Tilt and rotatable head for maximum adjustability
- Latest LED technology for improved performance and energy savings
- Prewired with 1m cable for ease of installation
- 200 Lumens with 4,000K LED colour temperature
- Suitable for accent garden lighting
- IP66 Rated
Technical Specifications
Lighting Type
Garden Spike Lighting
Indoor / Outdoor Use
Outdoor Use
LED Colour
Cool White
Supply Voltage
240V
Width
75mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Power Source
Mains
Light Source
LED
CCT
4000K
Length
235mm
Depth
160mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3