2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. Antennas
                                                                        5. RF Antennas
                                                                        Print Page

                                                                        PIFA Type 4G/3G Embedded Antenna with 100mm Lead & uFL/IPEX Connector - ECHO40/0.1M/UFL/S/S/32

                                                                        SIRETTA
                                                                        SIRETTA ECHO40/0.1M/UFL/S/S/32 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoECHO40/0.1M/UFL/S/S/32
                                                                        Order CodeRF00687
                                                                        Product RangeMike
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        53 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£2.03
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £2.03 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        SIRETTA
                                                                        ManufacturerSIRETTA
                                                                        Manufacturer Part NoECHO40/0.1M/UFL/S/S/32
                                                                        Order CodeRF00687
                                                                        Product RangeMike
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Antenna TypeEmbedded
                                                                        Frequency Min790MHz
                                                                        Frequency Max2.7GHz
                                                                        Antenna Mounting-
                                                                        Gain2dBi
                                                                        VSWR3
                                                                        Input Power-
                                                                        Input Impedance50ohm
                                                                        Antenna PolarisationVertical
                                                                        Product RangeMike
                                                                        SVHCNo SVHC (04-Feb-2026)

                                                                        Product Overview

                                                                        • 2.5GHz GSM/UMTS/3G/cellular phone/LTE/WIMAX PIFA embedded antenna
                                                                        • 100mm coaxial cable with U.FL connector
                                                                        • Superior broadband performance
                                                                        • Easy installation
                                                                        • Omni-directional radiation

                                                                        Applications

                                                                        Wireless

                                                                        Technical Specifications

                                                                        Antenna Type

                                                                        Embedded

                                                                        Frequency Max

                                                                        2.7GHz

                                                                        Gain

                                                                        2dBi

                                                                        Input Power

                                                                        -

                                                                        Antenna Polarisation

                                                                        Vertical

                                                                        SVHC

                                                                        No SVHC (04-Feb-2026)

                                                                        Frequency Min

                                                                        790MHz

                                                                        Antenna Mounting

                                                                        -

                                                                        VSWR

                                                                        3

                                                                        Input Impedance

                                                                        50ohm

                                                                        Product Range

                                                                        Mike

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85291069
                                                                        US ECCN:5A991.g
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (04-Feb-2026)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.02