You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PIFA Type 4G/3G Embedded Antenna with 100mm Lead & uFL/IPEX Connector -
ECHO40/0.1M/UFL/S/S/32
- Manufacturer:
- SIRETTA SIRETTA
- Manufacturer Part No:
- ECHO40/0.1M/UFL/S/S/32
- Order Code:
- RF00687
- Product Range
- Mike
- Technical Datasheet:
- ECHO40/0.1M/UFL/S/S/32 Datasheet
Product Range Selector (Mike)
See all from this product rangeProduct Overview
- 2.5GHz GSM/UMTS/3G/cellular phone/LTE/WIMAX PIFA embedded antenna
- 100mm coaxial cable with U.FL connector
- Superior broadband performance
- Easy installation
- Omni-directional radiation
Applications
Wireless
Product Information
- :
- Embedded
- :
- 790MHz
- :
- 2.7GHz
- :
- -
- :
- 2dBi
- :
- 3
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- Mike
Technical Documents (1)
62 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.03 (£2.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.