2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. RFID Modules
                                                                        5. RFID Reader - Write
                                                                        Print Page

                                                                        RFID Reader Module with USB Output, 13.56MHz, 5V - RFID3-13R5VUSB

                                                                        RF SOLUTIONS
                                                                        RF SOLUTIONS RFID3-13R5VUSB - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoRFID3-13R5VUSB
                                                                        Order CodeRF00993
                                                                        Product RangeRFID Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.89
                                                                        5+£19.19
                                                                        25+£18.23
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.89 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RF SOLUTIONS
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoRFID3-13R5VUSB
                                                                        Order CodeRF00993
                                                                        Product RangeRFID Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Frequency13.4MHz
                                                                        Memory Size-
                                                                        Current Consumption100mA
                                                                        Supply Voltage Min-
                                                                        Supply Voltage Max5V
                                                                        Module InterfaceUSB
                                                                        Product RangeRFID Series
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        A Compact RFID reader module for use in general purpose RFID applications. Whenever the compatible RFID tag is brought within range the module will output a 10 digit decimal USB serial data stream with the tag data . The module is compatible with all known ISO4443A compatible cards and tags and provides a simple plug in solution to passive tag interface.

                                                                        • Suitable for asset / stock tagging, access control, payment systems, managing resources, identification control etc....
                                                                        • ISO/IEC 14443 TypeA
                                                                        • Cards/Tags Supported: Mifare (S50, S70, ntag203 etc.)
                                                                        • Read Range upto 100mm
                                                                        • Supply +5Vdc @100mA
                                                                        • USB Data output
                                                                        • Baud rate 9600bps or 115200bps
                                                                        • Communications speed 106Kbit/s
                                                                        • Module Dimensions: 44x58mm

                                                                        Technical Specifications

                                                                        Frequency

                                                                        13.4MHz

                                                                        Current Consumption

                                                                        100mA

                                                                        Supply Voltage Max

                                                                        5V

                                                                        Product Range

                                                                        RFID Series

                                                                        Memory Size

                                                                        -

                                                                        Supply Voltage Min

                                                                        -

                                                                        Module Interface

                                                                        USB

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85255000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.064