Print Page
53 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.03 |
Price for:Each
Minimum: 1
Multiple: 1
£2.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO40/0.1M/UFL/S/S/32
Order CodeRF00687
Product RangeMike
Technical Datasheet
Antenna TypeEmbedded
Frequency Min790MHz
Frequency Max2.7GHz
Antenna Mounting-
Gain2dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeMike
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 2.5GHz GSM/UMTS/3G/cellular phone/LTE/WIMAX PIFA embedded antenna
- 100mm coaxial cable with U.FL connector
- Superior broadband performance
- Easy installation
- Omni-directional radiation
Applications
Wireless
Technical Specifications
Antenna Type
Embedded
Frequency Max
2.7GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
790MHz
Antenna Mounting
-
VSWR
3
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02