Print Page
Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 100 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £169.68 |
| 5+ | £163.73 |
| 10+ | £155.54 |
Price for:Each
Minimum: 1
Multiple: 1
£169.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoSLIMDIN-8R4
Order CodeRF00973
Technical Datasheet
Remote Control TypeReceiver
No. of Channels4 Channel
Frequency868MHz
Range22km
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A versatile remote control receiver system for many different applications. This slim DIN rail receiver is ideally suited to many industrial systems. Installation is by screw terminals and the unit can be powered from a wide DC supply voltage. The outputs can easily be configured to operate in many different modes of operation including; momentary, times or latching functions with programmable watchdog.
- Suitable for Industrial, conveyors, machinery pumps, general purpose telemetry, M2M control switching etc..
- 4 Channel RF receiver
- Range - LORA mode up to 22km and FSK mode up to 4km
- 868MHz FM Technology
- 4x Relay contacts 5A at 230V AC
- Supply 6V - 36V AC/DC
- LED signal strength indication
- Watchdog Option
- Systems supplied ’ready to Go’
- SMA antenna connection
- Outputs: momentary, latching, timed
- Dimensions: 98x56.4x22.5mm
Technical Specifications
Remote Control Type
Receiver
Frequency
868MHz
Product Range
-
No. of Channels
4 Channel
Range
22km
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5