You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22Km Range DIN Rail Receiver, 868MHz, 4 Channel -
SLIMDIN-8R4
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- SLIMDIN-8R4
- Order Code:
- RF00973
- Product Range
- -
- Technical Datasheet:
- SLIMDIN-8R4 Datasheet
Product Overview
- Suitable for Industrial, conveyors, machinery pumps, general purpose telemetry, M2M control switching etc..
- 4 Channel RF receiver
- Range - LORA mode up to 22km and FSK mode up to 4km
- 868MHz FM Technology
- 4x Relay contacts 5A at 230V AC
- Supply 6V - 36V AC/DC
- LED signal strength indication
- Watchdog Option
- Systems supplied ’ready to Go’
- SMA antenna connection
- Outputs: momentary, latching, timed
- Dimensions: 98x56.4x22.5mm
Product Information
- :
- Receiver
- :
- 4 Channel
- :
- 868MHz
- :
- 22km
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £169.68 (£203.62) | ( ) |
| 5+ | £163.73 (£196.48) | ( ) |
| 10+ | £155.54 (£186.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























