2. Electrical & Lighting
                                                                        3. Wireless Systems & Modules
                                                                        4. RF Modules
                                                                        5. RF Transceivers - 2.4GHz & Above
                                                                        Print Page

                                                                        2.4GHz Long Range RF Module Transceiver, Screen Can, 1280, SMT - LAMBDA80C-24S

                                                                        RF SOLUTIONS
                                                                        RF SOLUTIONS LAMBDA80C-24S - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoLAMBDA80C-24S
                                                                        Order CodeRF00931
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 70 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£13.05
                                                                        5+£12.60
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £13.05 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        RF SOLUTIONS
                                                                        ManufacturerRF SOLUTIONS
                                                                        Manufacturer Part NoLAMBDA80C-24S
                                                                        Order CodeRF00931
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        RF ModulationFM
                                                                        Data Rate Max2Mbps
                                                                        Frequency Max2.5GHz
                                                                        Sensitivity dBm-132dBm
                                                                        Supply Voltage Min1.8V
                                                                        Supply Voltage Max3.7V
                                                                        Module InterfaceSPI
                                                                        Supply Current2.8µA
                                                                        Product Range-
                                                                        SVHCNo SVHC (27-Jun-2024)

                                                                        Product Overview

                                                                        • Suitable for RF alarms, sensor networks, meter reading, environmental sensors, building control & automation and agricultural applications
                                                                        • Long Range 2.4GHz RF Module
                                                                        • Integrated LoRa™ Transceiver Semtech SX1280
                                                                        • Highly efficient integral impedance matching network
                                                                        • Provides Full Functionality of the RFIC
                                                                        • High sensitivity: down to -132 dBm
                                                                        • RF Data Rate: FSK upto 2.02Mbps , LoRa upto 476bps
                                                                        • Transmit power +12.5 dBm at 24mA
                                                                        • Supply Voltage 1.8 - 3.7V
                                                                        • Rx Receive Current as low as 4.8mA
                                                                        • Small Form Factor: 23mm x 20mm
                                                                        • LoRa®, FLRC, (G)FSK supported modulations
                                                                        • Low energy consumption, On-chip DC/DC
                                                                        • Programmable bit rate
                                                                        • Excellent blocking immunity
                                                                        • BLE PHY layer compatibility
                                                                        • Ranging Engine, Time-of-flight function
                                                                        • CE Compliant & “Modular” FCC Certification Pending

                                                                        Technical Specifications

                                                                        RF Modulation

                                                                        FM

                                                                        Frequency Max

                                                                        2.5GHz

                                                                        Supply Voltage Min

                                                                        1.8V

                                                                        Module Interface

                                                                        SPI

                                                                        Product Range

                                                                        -

                                                                        Data Rate Max

                                                                        2Mbps

                                                                        Sensitivity dBm

                                                                        -132dBm

                                                                        Supply Voltage Max

                                                                        3.7V

                                                                        Supply Current

                                                                        2.8µA

                                                                        SVHC

                                                                        No SVHC (27-Jun-2024)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85177000
                                                                        US ECCN:5A991.b
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (27-Jun-2024)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.003