Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.05 |
| 5+ | £12.60 |
Price for:Each
Minimum: 1
Multiple: 1
£13.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Suitable for RF alarms, sensor networks, meter reading, environmental sensors, building control & automation and agricultural applications
- Long Range 2.4GHz RF Module
- Integrated LoRa™ Transceiver Semtech SX1280
- Highly efficient integral impedance matching network
- Provides Full Functionality of the RFIC
- High sensitivity: down to -132 dBm
- RF Data Rate: FSK upto 2.02Mbps , LoRa upto 476bps
- Transmit power +12.5 dBm at 24mA
- Supply Voltage 1.8 - 3.7V
- Rx Receive Current as low as 4.8mA
- Small Form Factor: 23mm x 20mm
- LoRa®, FLRC, (G)FSK supported modulations
- Low energy consumption, On-chip DC/DC
- Programmable bit rate
- Excellent blocking immunity
- BLE PHY layer compatibility
- Ranging Engine, Time-of-flight function
- CE Compliant & “Modular” FCC Certification Pending
Technical Specifications
RF Modulation
FM
Frequency Max
2.5GHz
Supply Voltage Min
1.8V
Module Interface
SPI
Product Range
-
Data Rate Max
2Mbps
Sensitivity dBm
-132dBm
Supply Voltage Max
3.7V
Supply Current
2.8µA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
