Motor Run & Motor Start Capacitors
: 4 ProductsApply Filters
(0 selected)Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Capacitor Dielectric Type
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Page
1
DUCATI
Motor Run Film Capacitor, 25 µF, 4.16.10 Series, 450 V, Wire Leaded, ± 5%
Order Code: CA05810
Manufacturer Part No: 4.16.10.26.14
4.16.10.26.14 is a metalized polypropylene film capacitor in plastic case. The dielectric is polypropylene film, the electrodes …
RoHS
£8.47 EX VAT
More Pricing...
KEMET
Motor Run Capacitor, Metallized PP, Can, 25 uF, +/- 5%, Stud Mount - M8, 470 V
Order Code: CA09203
Manufacturer Part No: C276CC35250AA1J
The KEMET C27.6 series are plastic can packaged film capacitors for AC motor applications. These capacitors are used in series w…
RoHS
£6.72 EX VAT
More Pricing...
DUCATI
Motor Run Film Capacitor, 25 µF, 4.16.26 Series, 450 V, Quick Connect, Snap-In, ± 5%
Order Code: CA08411
Manufacturer Part No: 4.16.26.20.64
Automotive Qualification Standard:-; Capacitance:25µF; Capacitance Tolerance:± 5%; Capacitor Case Style:Can; Capacitor Dielectri…
RoHS
£14.73 EX VAT
More Pricing...
DUCATI
Motor Run Film Capacitor, 25 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5%
Order Code: CA05825
Manufacturer Part No: 4.16.10.26.64
The 4.16.10.26.64 is a snap-in Electric Motor Capacitor is used for start and run. This 4.16.10 series is supplied with the main…
RoHS
£6.47 EX VAT
More Pricing...
Page
1