You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor Run Capacitor, Metallized PP, Can, 25 uF, +/- 5%, Stud Mount - M8, 470 V - 

C276CC35250AA1J

New
C276CC35250AA1J - Motor Run Capacitor, Metallized PP, Can, 25 uF, +/- 5%, Stud Mount - M8, 470 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C276CC35250AA1J
Order Code:
CA09203
Product Range
C27 Series
Also Known As:
276CC35250AA1J
Technical Datasheet:
C276CC35250AA1J   Datasheet
See all Technical Docs

Product Range Selector (C27 Series)

See all from this product range

Product Overview

The KEMET C27.6 series are plastic can packaged film capacitors for AC motor applications. These capacitors are used in series with the start winding of the single phase electric motor, allowing its starting and increasing the torque during operation. Main application fields include air fans, pumps, circulators and low power electric motors. The choice of the capacitor depends on expected life length and the mechanical connection of the user.
  • Capacitance value ranges from 1μF to 70μF
  • Polypropylene is used as a dielectric
  • Operating temperature range -25 to +85°C
  • Rated voltage of 470VAC
  • ±5% standard tolerance
  • Safety Class P0, UL94-V0 disk
  • Class B: 10,000 hrs @ 420Vac
  • Class C: 3,000 hrs @ 470Vac

Product Information


:
Metallized PP

:
Can

:
25µF

:
± 5%

:
Stud Mount - M8

:
470V

:
Quick Connect

:
13.4mm

:
15V/µs

:
40mm

:
94mm

:
C27 Series

:
-25°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

276CC35250AA1J

Available for back order

Deliveries start from 28/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£6.72 ( £8.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.72 (£8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.61 (£7.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --