Motor Run & Motor Start Capacitors
: 5 ProductsApply Filters
(0 selected)Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Capacitor Dielectric Type
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Page
1
DUCATI
Motor Run Film Capacitor, 40 µF, 4.16.26 Series, 450 V, Quick Connect, Snap-In, ± 5%
Order Code: CA08412
Manufacturer Part No: 4.16.26.24.64
Automotive Qualification Standard:-; Capacitance:40µF; Capacitance Tolerance:± 5%; Capacitor Case Style:Can; Capacitor Dielectri…
RoHS
£20.32 EX VAT
More Pricing...
KEMET
Motor Run Capacitor, Metallized PP, Can, 40 uF, +/- 5%, Stud Mount - M8, 470 V
Order Code: CA09199
Manufacturer Part No: C274AC35400AA0J
KEMET C27.4 series are plastic can packaged film motor run capacitors for AC motor applications. These capacitors are used in se…
RoHS
£6.79 EX VAT
More Pricing...
KEMET
Motor Run Capacitor, Metallized PP, Can, 40 uF, +/- 5%, Stud Mount - M8, 470 V
Order Code: CA09205
Manufacturer Part No: C276CC35400AA0J
The KEMET C27.6 series are plastic can packaged film capacitors for AC motor applications. These capacitors are used in series w…
RoHS
£12.06 EX VAT
More Pricing...
DUCATI
Motor Run Film Capacitor, 40 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5%
Order Code: CA05827
Manufacturer Part No: 4.16.10.29.64
The 4.16.10.29.64 is a snap-in Electric Motor Capacitor is used for start and run. This 4.16.10 series is supplied with the main…
RoHS
£9.30 EX VAT
More Pricing...
DUCATI
Motor Run Film Capacitor, 40 µF, 4.16.10 Series, 450 V, Wire Leaded, ± 5%
Order Code: CA05812
Manufacturer Part No: 4.16.10.29.14
The Ducati 4.16.10 series are general purpose, metalized polypropylene film capacitor. The polypropylene film acts as a dielectr…
RoHS
£10.69 EX VAT
More Pricing...
Page
1