2. Electronic & Electrical Components
                                                                        3. Capacitors
                                                                        4. Variable / Trimmer Capacitors
                                                                        Print Page

                                                                        Trimmer Capacitor, 3 pF to 33 pF, 250 VDC, Through Hole - BFC280811339

                                                                        VISHAY
                                                                        VISHAY BFC280811339 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerVISHAY
                                                                        Manufacturer Part NoBFC280811339
                                                                        Order CodeCA10712
                                                                        Product RangeBFC2 808 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        8 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£3.50
                                                                        25+£3.40
                                                                        50+£3.35
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £3.50 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        VISHAY
                                                                        ManufacturerVISHAY
                                                                        Manufacturer Part NoBFC280811339
                                                                        Order CodeCA10712
                                                                        Product RangeBFC2 808 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Minimum Trimmer Capacitance3pF
                                                                        Maximum Trimmer Capacitance33pF
                                                                        Voltage(DC)250V
                                                                        Capacitance Tolerance-
                                                                        Capacitor MountingThrough Hole
                                                                        Adjustment TypeScrewdriver Slot
                                                                        Capacitor Case / PackageRadial Leaded
                                                                        Product Diameter8mm
                                                                        Product Length-
                                                                        Product Width-
                                                                        Product Height10mm
                                                                        Product RangeBFC2 808 Series
                                                                        Operating Temperature Min-40°C
                                                                        Operating Temperature Max70°C
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Technical Specifications

                                                                        Minimum Trimmer Capacitance

                                                                        3pF

                                                                        Voltage(DC)

                                                                        250V

                                                                        Capacitor Mounting

                                                                        Through Hole

                                                                        Capacitor Case / Package

                                                                        Radial Leaded

                                                                        Product Length

                                                                        -

                                                                        Product Height

                                                                        10mm

                                                                        Operating Temperature Min

                                                                        -40°C

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Maximum Trimmer Capacitance

                                                                        33pF

                                                                        Capacitance Tolerance

                                                                        -

                                                                        Adjustment Type

                                                                        Screwdriver Slot

                                                                        Product Diameter

                                                                        8mm

                                                                        Product Width

                                                                        -

                                                                        Product Range

                                                                        BFC2 808 Series

                                                                        Operating Temperature Max

                                                                        70°C

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        India
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85322300
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.002722