Electronic & Electrical Components
: 23,903 ProductsManufacturer
Packaging
Page
C&K COMPONENTS
Keylock Switch 2 Position SPCO
Order Code: SW02368
Manufacturer Part No: Y1011U2C203NQ
Contact Configuration:SPCO; Product Range:-; Switch Operation:On-On; Behind Panel Depth:28.8mm; Contact Current @ Contact Voltag…
RoHS
£15.02 EX VAT
LITTELFUSE
Fuse, Axial Fast Acting 3A, 10 Pack
Order Code: FF01197
Manufacturer Part No: 0251 003MAT1
Blow Characteristic:Time Delay; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Fuse Case Style:Axial Leade…
RoHS
£7.80 EX VAT
FAIR-RITE
Ferrite Bead, 0.1 Ohm, 2A, 0805
Order Code: FT01469
Manufacturer Part No: 2508056017Y2
DC Current Rating:2A; DC Resistance Max:0.1ohm; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100MHz:600ohm; Impedance Tole…
RoHS
£0.02 EX VAT
AKASA
Washable Fan Filter - 60mm
Order Code: CS14803
Manufacturer Part No: GRM60-30
Product Range:Akasa - Fan Filters; External Length / Height:60mm; External Width:60mm; Height:60mm
RoHS
£4.21 EX VAT
NXP
Zener Single Diode, 2.7 V, 500 mW, DO-35, 2 Pins, 200 °C
Order Code: SC05689
Manufacturer Part No: BZX79-C2V7.
Automotive Qualification Standard:-; Diode Case Style:DO-35; No. of Pins:2Pins; Operating Temperature Max:200°C; Power Dissipati…
RoHS
£0.04 EX VAT
MICROCHIP
8Bit Flash MCU, 16F627, DIP18
Order Code: SC09232
Manufacturer Part No: PIC16F627A-I/P
Automotive Qualification Standard:-; CPU Speed:20MHz; Embedded Interface Type:USART; MCU Case Style:DIP; MCU Family:PIC16; MCU S…
RoHS
£2.90 EX VAT
TDK
Varistor, 2.5J 17V ac
Order Code: RE03679
Manufacturer Part No: B72210S0170K101
Automotive Qualification Standard:-; Clamping Voltage Vc Max:53V; Operating Temperature Max:85°C; Operating Temperature Min:-40°…
RoHS
£0.31 EX VAT
PANASONIC
Electrolytic Capacitor, 1200 µF, 6.3 V, ± 20%, Radial Leaded, 8000 hours @ 105°C, Polar
Order Code: CA07508
Manufacturer Part No: EEUFR0J122L
Automotive Qualification Standard:-; Capacitance:1200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diamete…
RoHS
£0.26 EX VAT
MULTICOMP PRO
Resistor, 0.25W 5% 1M2, 100 Pack
Order Code: RE04844
Manufacturer Part No: MCF 0.25W 1M2
Power Rating:250mW; Product Range:MCF Series; Resistance:1.2Mohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Ele…
RoHS
£1.13 EX VAT
VISHAY
Trimmer, 64W 25 Turn 500R
Order Code: RE00250
Manufacturer Part No: 64W-501..
Automotive Qualification Standard:-; No. of Turns:24Turns; Potentiometer Mounting:Through Hole; Power Rating:500mW; Product Rang…
RoHS
£1.45 EX VAT
TT ELECTRONICS / WELWYN
Resistor, 25W 5% 330R
Order Code: RE04130
Manufacturer Part No: WH25 330R JI
Power Rating:25W; Product Range:WH Series; Resistance:330ohm; Resistance Tolerance:± 5%; Resistor Element Material:Wirewound; Re…
RoHS
£2.23 EX VAT
STMICROELECTRONICS
Voltage Regulator, -15V, 7915, TO220-3
Order Code: SC08495
Manufacturer Part No: L7915CV
Adjustable Output Voltage Max:-; Adjustable Output Voltage Min:-; Automotive Qualification Standard:-; Dropout Voltage Vdo:1.1V;…
RoHS
£0.32 EX VAT
TE CONNECTIVITY - SCHRACK
Relay, PCB, SPCO, 12V dc
Order Code: SW03362
Manufacturer Part No: RT114012
Coil Resistance:360ohm; Coil Type:Non Latching; Coil Voltage:12VDC; Contact Configuration:SPDT; Contact Current:12A; Contact Mat…
RoHS
£2.19 EX VAT
MULTICOMP PRO
Toroidal Transformer, 30VA, 2x 18V
Order Code: TF01394
Manufacturer Part No: MCTA030/18
Power Rating:30VA; Primary Voltages:115V, 230V; Product Range:MCTA Series; SVHC:No SVHC (07-Jul-2017); Secondary Current Nom:830…
RoHS
£16.55 EX VAT
MULTICOMP PRO
Miniature Sealed Toggle Switch, On-On, SPDT, Right Angled PCB Mount
Order Code: SW02838
Manufacturer Part No: 1AS1T2B4M7RE
Contact Configuration:SPDT; Contact Current Max:100mA; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Illumination:Non …
RoHS
£1.59 EX VAT
UNBRANDED
10mm Dia Receiver
Order Code: SN35610
Manufacturer Part No: SQ-40-R-10B
Angle:30°; Beam Divergence:60°; Capacitance:2000pF; External Diameter:9.8mm; Frequency:40kHz; Operating Distance:5m; Operating T…
£6.52 EX VAT
KYOCERA AVX
SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 5%, X7R
Order Code: CA07863
Manufacturer Part No: 08055C102JAT2A
Automotive Qualification Standard:-; Capacitance:1000pF; Capacitance Tolerance:± 5%; Ceramic Capacitor Case:0805 [2012 Metric]; …
RoHS
£0.09 EX VAT
VISHAY
Electrolytic Capacitor, 47 µF, 10 V, -10%, +50%, Axial Leaded, 3000 hours @ 85°C, Polar
Order Code: CA07187
Manufacturer Part No: MAL203034479E3
Automotive Qualification Standard:-; Capacitance:47µF; Capacitance Tolerance:+50%, -10%; Capacitor Terminals:Axial Leaded; Diame…
RoHS
£0.88 EX VAT
PANASONIC
Electrolytic Capacitor, 1200 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Order Code: CA05183
Manufacturer Part No: EEUFC1H122
Automotive Qualification Standard:AEC-Q200; Capacitance:1200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; …
RoHS
£1.09 EX VAT
VISHAY
Electrolytic Capacitor, 220 µF, 63 V, ± 20%, Axial Leaded, 5000 hours @ 85°C, Polar
Order Code: CA00920
Manufacturer Part No: 2222 021 18221.
Automotive Qualification Standard:-; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:…
RoHS
£1.27 EX VAT
PRO POWER
Square Push Button Switch, Momentary, SPST, On-Off, 1A, 125V / 250V, 12mm, Yellow
Order Code: SW03223
Manufacturer Part No: PPW01065
Actuator / Cap Colour:Yellow; Contact Configuration:SPST; Contact Current AC Max:1A; Product Range:-; Switch Operation:Off-On; B…
RoHS
£0.69 EX VAT
EATON MOELLER
Cam Switch, Co
Order Code: MC01580
Manufacturer Part No: TO-1-8220/EZ
Angle of Throw:90°; Contact Current AC Max:20A; Contact Current DC Max:10A; Contact Voltage AC Max:690V; Contact Voltage DC Max:…
£18.74 EX VAT
EATON BUSSMANN
Fuse, HRC, 2A
Order Code: FF02054
Manufacturer Part No: NITD2
Fuse Current:2A; HRC Fuse Case Style:Bolted Tag; Product Range:NITD Series; Voltage Rating V DC:-; Voltage Rating VAC:550VAC
RoHS
£2.37 EX VAT
MULTICOMP PRO
160VA Toroidal Transformer, 2x 15V
Order Code: FF01564
Manufacturer Part No: MCTA160/15
Power Rating:160VA; Primary Voltages:115V, 230V; Product Range:MCTA Series; SVHC:No SVHC (07-Jul-2017); Secondary Current Nom:5.…
RoHS
£32.01 EX VAT
LITTELFUSE
Fuse, 5mm x 20mm, Medium Delay, 1.6A
Order Code: FF02720
Manufacturer Part No: 023401.6MXP
Blow Characteristic:Medium Acting; Breaking Capacity Current AC:100A; Fuse Current:1.6A; Fuse Size Imperial:0.2" x 0.79"; Fuse S…
RoHS
£0.28 EX VAT
Page
















![KYOCERA AVX 08055C102JAT2A - SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 5%, X7R](https://cpc.farnell.com/productimages/large/en_GB/1458900-40.jpg)