Electronic & Electrical Components
: 23,903 ProductsManufacturer
Packaging
Page
MULTICOMP PRO
IC Socket, DIL, 0.3" / 7.62mm, 24 Way
Order Code: SC08109
Manufacturer Part No: 2227MC-24-03-06-F1
Connector Type:DIP; Contact Material:Phosphor Bronze; Contact Plating:Tin Lead Plated Contacts; No. of Contacts:24Contacts; Pitc…
RoHS
£0.57 EX VAT
STMICROELECTRONICS
5V, 1.5A Positive Voltage Regulator in TO-220-3 Package, 7805
Order Code: SC08327
Manufacturer Part No: L7805CV
Adjustable Output Voltage Max:-; Adjustable Output Voltage Min:-; Automotive Qualification Standard:-; Fixed Output Voltage Nom.…
RoHS
£0.41 EX VAT
TT ELECTRONICS / WELWYN
Resistor, 0.25W 0.1% 178K
Order Code: RE05890
Manufacturer Part No: RC55Y 178K 0.1%
Power Rating:250mW; Product Range:RC55 Series; Resistance:178kohm; Resistance Tolerance:± 0.1%; Resistor Case Style:Axial Leaded…
RoHS
£0.82 EX VAT
MULTICOMP PRO
Resistor, Carbon Film, 0.125W, 1K8, 100 Pack
Order Code: RE04891
Manufacturer Part No: MCRE000040
Power Rating:125mW; Product Range:MCRE Series; Resistance:1.8kohm; Resistance Tolerance:± 5%; Resistor Element Material:Carbon F…
RoHS
£1.34 EX VAT
TT ELECTRONICS / WELWYN
Resistor, Wirewound 15W 5% 1R
Order Code: RE01654
Manufacturer Part No: WH10 1R JI.
Power Rating:15W; Product Range:WH Series; Resistance:1ohm; Resistance Tolerance:± 5%; Resistor Element Material:Wirewound; Resi…
RoHS
£1.86 EX VAT
PROWAVE
Transmitter, Ultrasonic, 40kHz, 16mm
Order Code: SN36512
Manufacturer Part No: 400PT160
Operating Current Max:-; Product Range:-; Resonant Frequency:40kHz; SVHC:No SVHC (15-Jan-2019); Sound Level Distance:30cm; Sound…
RoHS
£4.89 EX VAT
DIALIGHT
LED Indicator, 12V dc, Green
Order Code: SC07676
Manufacturer Part No: 559-0203-007F
Forward Current If:13mA; IP / NEMA Rating:Not Rated; LED Colour:Green; Luminous Intensity:4mcd; Mounting Hole Dia:6.35mm; Operat…
RoHS
£1.56 EX VAT
PANASONIC
Electrolytic Capacitor, 470 µF, 100 V, ± 20%, Through Hole, Polar
Order Code: CA04970
Manufacturer Part No: ECA2AHG471
Automotive Qualification Standard:-; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Through Hole; Diameter:…
RoHS
£6.05 EX VAT
LABFACILITY
PTFE Type K Thermocouple 1m
Order Code: SN35279
Manufacturer Part No: Z2-K-1M (IEC)
Lead Length:1m; Product Range:-; SVHC:No SVHC (15-Jan-2019); Sensing Temperature Max:+250°C; Sensing Temperature Min:-75°C; Sens…
RoHS
£4.53 EX VAT
PANASONIC
Capacitor, Case D, 22uF, 25V
Order Code: CA06322
Manufacturer Part No: EEE1EA220SP
Capacitance:22µF; Diameter:6.3mm; ESR:-; Height:5.4mm; MSL:-; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; P…
RoHS
£0.10 EX VAT
PANASONIC
Electrolytic Capacitor, 10 µF, 250 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar
Order Code: CA07311
Manufacturer Part No: ECA2EM100
Automotive Qualification Standard:-; Capacitance:10µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:…
RoHS
£0.29 EX VAT
MULTICOMP PRO
Resistor, 0.25W 1% 300R, 50 Pack
Order Code: RE03750
Manufacturer Part No: MF25 300R
Power Rating:250mW; Product Range:MF25; Resistance:300ohm; Resistance Tolerance:± 1%; Resistor Case Style:-; Resistor Element Ma…
RoHS
£1.37 EX VAT
KEMET
Clamp, Capacitor, 90mm
Order Code: CA07602
Manufacturer Part No: PYC6045
Accessory Type:Vertical Mounting Clamp; Clip Diameter:90mm; Product Range:Kemet - Cap Mounting Clips; SVHC:No SVHC (15-Jan-2018)…
RoHS
£2.60 EX VAT
VISHAY
Power MOSFET, N Channel, 400 V, 10 A, 0.55 ohm, TO-220AB, Through Hole
Order Code: SC11085
Manufacturer Part No: IRF740APBF
Automotive Qualification Standard:-; Continuous Drain Current Id:10A; Drain Source Voltage Vds:400V; MSL:-; No. of Pins:3Pins; O…
RoHS
£1.76 EX VAT
UNBRANDED
Filter XE1201 PCB Mount
Order Code: CA06043
Manufacturer Part No: XE1201
Capacitance:0.1µF; Capacitance Tolerance:± 20%; Product Range:-; Resistance:120ohm; Resistance Tolerance:± 30%; Resistor Power R…
£1.90 EX VAT
VISATON
Inductor, Air-Core, 1.0mH, 0.4R
Order Code: FT01423
Manufacturer Part No: 5014
Inductance:1mH; Product Range:SP Series; Core Material:Air; External Diameter:58mm; External Length / Height:18mm; Height:18mm; …
RoHS
£12.27 EX VAT
EATON BUSSMANN
Fuse, HRC, High Speed, 25A
Order Code: FF02469
Manufacturer Part No: 25ET
Blow Characteristic:Fast Acting; Fuse Current:25A; Fuse Size Imperial:0.67" x 1.89"; Fuse Size Metric:17.1mm x 48mm; Product Ran…
RoHS
£8.89 EX VAT
MERSEN / FERRAZ SHAWMUT
Fuse, General Line, 10A
Order Code: FF02159
Manufacturer Part No: FR8GG40V10
Blow Characteristic:-; Fuse Current:10A; Fuse Size Imperial:0.31" x 1.22"; Fuse Size Metric:8mm x 31mm; Product Range:Class gG S…
RoHS
£0.59 EX VAT
MULTICOMP PRO
Fuseholder, PCB Mount, Mini Blade
Order Code: FF02092
Manufacturer Part No: MCCQ-122
Fuse Current:15A; Fuse Holder Type:Automotive Blade Fuse Holder; Fuse Size Held:Mini Blade, APM, ATM; Holder Terminals:Pin; No. …
RoHS
£0.65 EX VAT
AKASA
Washable Fan Filter - 92mm
Order Code: CS14805
Manufacturer Part No: GRM92-30
Product Range:Akasa - Fan Filters; External Length / Height:90mm; External Width:90mm; Height:90mm
RoHS
£4.55 EX VAT
STMICROELECTRONICS
TVS Diode, Transil 1.5KE Series, Bidirectional, 20.5 V, 33.2 V, Axial Leaded, 2 Pins
Order Code: SC12685
Manufacturer Part No: 1.5KE24CA
Automotive Qualification Standard:-; Breakdown Voltage Max:25.2V; Breakdown Voltage Min:22.8V; Clamping Voltage Vc Max:33.2V; Di…
RoHS
£0.47 EX VAT
TT ELECTRONICS / WELWYN
Resistor, Wirewound 3W 5% 2K2
Order Code: RE04692
Manufacturer Part No: W21 2K2 JI
Power Rating:3W; Product Range:W21 Series; Resistance:2.2kohm; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resi…
RoHS
£0.48 EX VAT
ONSEMI
Fast / Ultrafast Diode, 600 V, 4 A, Single, 1.28 V, 75 ns, 70 A
Order Code: SC07381
Manufacturer Part No: MUR460RLG
Automotive Qualification Standard:-; Diode Case Style:DO-201AD; Diode Configuration:Single; Forward Current If(AV):4A; Forward S…
RoHS
£0.24 EX VAT
VISHAY
Schottky Rectifier, 40 V, 4 A, Single, DO-214AA (SMB), 2 Pins, 490 mV
Order Code: SC11414
Manufacturer Part No: SSB44-E3/52T
Automotive Qualification Standard:-; Diode Case Style:DO-214AA; Diode Configuration:Single; Forward Current If(AV):4A; Forward S…
RoHS
£0.28 EX VAT
NXP
Transistor, PNP SOT23
Order Code: SC06598
Manufacturer Part No: BC856
Collector Emitter Voltage V(br)ceo:-65V; DC Collector Current:-100mA; DC Current Gain hFE:125hFE; MSL:MSL 1 - Unlimited; No. of …
RoHS
£0.02 EX VAT
Page