You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, 12V dc, Green - 

559-0203-007F

559-0203-007F - LED Indicator, 12V dc, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-0203-007F
Order Code:
SC07676
Product Range
559
Technical Datasheet:
559-0203-007F   Datasheet
See all Technical Docs

Product Range Selector (559)

See all from this product range

Product Overview

The 559-0203-007F is a 5mm front diffused panel-mount green snap-in LED Indicator for 0.25-inch mounting hole, 12V integral resistor. It is designed for quick positive insertions in panels. The straight 14-inch wire leads terminals are suitable for wire-wrapping.
  • Uniform illumination
  • Diffused
  • IC compatible
  • Housing meets UL94V-0
  • High reliability - 100000 hours life
  • Black housing enhances LED contrast

Applications

LED Lighting

Product Information


:
Green

:
12VDC

:
6.35mm

:
13mA

:
4mcd

:
Not Rated

:
559

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.54 ( £1.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.54 (£1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.42 (£1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.34 (£1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --