B
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
                                                                                                                                                                                                                                                                                                                      • Batteries
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
                                                                                                                                                                                                                                                                                                                                  • Latest Brochures
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
                                                                                                                                                                                                                                                                                                                                                    • Latest Brochures
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
                                                                                                                                                                                                                                                                                                                                                                          2. Audio Visual
                                                                                                                                                                                                                                                                                                                                                                          3. Professional Sound & Lighting
                                                                                                                                                                                                                                                                                                                                                                          4. Media Players & Recorders
                                                                                                                                                                                                                                                                                                                                                                          5. Portable Recorders
                                                                                                                                                                                                                                                                                                                                                                          Print Page

                                                                                                                                                                                                                                                                                                                                                                          8x2 Digital Audio Recorder & USB Interface - PORTACAPTURE X8

                                                                                                                                                                                                                                                                                                                                                                          TASCAM
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 8x2 Digital Audio Recorder & USB Interface
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 - undefined
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 - undefined
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 - undefined
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 - undefined
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 - undefined
                                                                                                                                                                                                                                                                                                                                                                          TASCAM PORTACAPTURE X8 - undefined
                                                                                                                                                                                                                                                                                                                                                                          Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                          ManufacturerTASCAM
                                                                                                                                                                                                                                                                                                                                                                          Manufacturer Part NoPORTACAPTURE X8Copy
                                                                                                                                                                                                                                                                                                                                                                          Order CodeDP36820
                                                                                                                                                                                                                                                                                                                                                                          See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                          4 In Stock

                                                                                                                                                                                                                                                                                                                                                                          Need more?

                                                                                                                                                                                                                                                                                                                                                                          QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                          1+£276.06
                                                                                                                                                                                                                                                                                                                                                                          Price for:Each
                                                                                                                                                                                                                                                                                                                                                                          Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                          Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                          £276.06 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                          Line Note
                                                                                                                                                                                                                                                                                                                                                                          Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                          Product Information

                                                                                                                                                                                                                                                                                                                                                                          TASCAM
                                                                                                                                                                                                                                                                                                                                                                          ManufacturerTASCAM
                                                                                                                                                                                                                                                                                                                                                                          Manufacturer Part NoPORTACAPTURE X8Copy
                                                                                                                                                                                                                                                                                                                                                                          Order CodeDP36820
                                                                                                                                                                                                                                                                                                                                                                          Product Range-
                                                                                                                                                                                                                                                                                                                                                                          Plug TypeUSB
                                                                                                                                                                                                                                                                                                                                                                          SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                          Product Overview

                                                                                                                                                                                                                                                                                                                                                                          Right after start, the large colour touch screen of the Portacapture X8 shows the Launcher which lets you easily select the best audio settings that match your application. Taking advantage of these presets you have more time to focus on the actual recording without having to struggle with complicated settings. Should you, however, prefer to set everything yourself, the Manual app offers you all the possibilities to do so – including a Recording Guide that leads you through the required settings. The Portacapture X8 provides a preset level setting to achieve a wide dynamic range utilising premium dual A/D converters and recording technology. It streams up to 8x tracks through USB connection. The unit comes with 2x high quality condenser microphones employing a detachable mechanism. Both mics can be flexibly attached to and detached from the main unit to form A-B or X-Y mic patterns. The Portacapture X8 can be remotely controlled via mobile devices (iPad/Android) using the optional AK-BT1 Bluetooth adaptor and the Portacapture Control app.

                                                                                                                                                                                                                                                                                                                                                                          • 3.5" Colour touchscreen for easy operation and perfect readability
                                                                                                                                                                                                                                                                                                                                                                          • Uncompromised audio quality with sampling rates up to 192kHz and 32-bit floating point resolution
                                                                                                                                                                                                                                                                                                                                                                          • Intuitive launcher system with preset configurations for a variety of recording scenes
                                                                                                                                                                                                                                                                                                                                                                          • 2x Detachable large diaphragm (14.6mm) condenser microphones
                                                                                                                                                                                                                                                                                                                                                                          • Built-in USB audio interface with 8x inputs and 2x outputs
                                                                                                                                                                                                                                                                                                                                                                          • 4x Mic/Line inputs via XLR/TRS locking combo jacks
                                                                                                                                                                                                                                                                                                                                                                          • Phantom power (24V/48V) can be set for each mic input individually
                                                                                                                                                                                                                                                                                                                                                                          • Multitrack recording of up to 8x tracks (WAV/MP3) - dual recording
                                                                                                                                                                                                                                                                                                                                                                          • MS decoder, 6x reverb effect
                                                                                                                                                                                                                                                                                                                                                                          • Built-in mixer with audio processing including EQ, low cut filter, compressor, limiter, auto gain control, noise gate and more
                                                                                                                                                                                                                                                                                                                                                                          • Camera/line 3.5mm input to monitor and record audio sent from a camera or other device
                                                                                                                                                                                                                                                                                                                                                                          • Audio monitoring through headphones output or the built-in loudspeaker
                                                                                                                                                                                                                                                                                                                                                                          • Wireless remote control from a smartphone/tablet using an optional Bluetooth dongle (Tascam AK-BT1)
                                                                                                                                                                                                                                                                                                                                                                          • MicroSD cards up to 512GB can be used as recording media
                                                                                                                                                                                                                                                                                                                                                                          • Power supply: 4x AA battery, or USB-C power bus
                                                                                                                                                                                                                                                                                                                                                                          • Operating temperature: 0° to 40°C
                                                                                                                                                                                                                                                                                                                                                                          • Dimension (HxWxD): 206x77x40mm
                                                                                                                                                                                                                                                                                                                                                                          • Weight: 381g (no batteries)

                                                                                                                                                                                                                                                                                                                                                                          Applications

                                                                                                                                                                                                                                                                                                                                                                          Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music

                                                                                                                                                                                                                                                                                                                                                                          Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                          Product Range

                                                                                                                                                                                                                                                                                                                                                                          -

                                                                                                                                                                                                                                                                                                                                                                          SVHC

                                                                                                                                                                                                                                                                                                                                                                          No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                          Plug Type

                                                                                                                                                                                                                                                                                                                                                                          USB

                                                                                                                                                                                                                                                                                                                                                                          Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                          Operating Instructions EN

                                                                                                                                                                                                                                                                                                                                                                          You May Also Need

                                                                                                                                                                                                                                                                                                                                                                          1 Product Found

                                                                                                                                                                                                                                                                                                                                                                          Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                          Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                          Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                          China
                                                                                                                                                                                                                                                                                                                                                                          Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                          Tariff No:85198195
                                                                                                                                                                                                                                                                                                                                                                          US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                          EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                          RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                          RoHS

                                                                                                                                                                                                                                                                                                                                                                          RoHS Phthalates Compliant:To be advised
                                                                                                                                                                                                                                                                                                                                                                          SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                          Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                          Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                          Weight (kg):.66
                                                                                                                                                                                                                                                                                                                                                                          Recommended Sections
                                                                                                                                                                                                                                                                                                                                                                          Adhesives, Sealants & Tapes
                                                                                                                                                                                                                                                                                                                                                                          Batteries
                                                                                                                                                                                                                                                                                                                                                                          Builders Tools
                                                                                                                                                                                                                                                                                                                                                                          CCTV
                                                                                                                                                                                                                                                                                                                                                                          AV Installation
                                                                                                                                                                                                                                                                                                                                                                          Hand Tools
                                                                                                                                                                                                                                                                                                                                                                          Heating
                                                                                                                                                                                                                                                                                                                                                                          HDMI Cables
                                                                                                                                                                                                                                                                                                                                                                          Ladders, Lifting & Trucks
                                                                                                                                                                                                                                                                                                                                                                          LED Lights
                                                                                                                                                                                                                                                                                                                                                                          Optoelectronics, LEDs & Displays
                                                                                                                                                                                                                                                                                                                                                                          Power Tools
                                                                                                                                                                                                                                                                                                                                                                          Professional Sound & Lighting
                                                                                                                                                                                                                                                                                                                                                                          Ironmongery, Screws & Fittings
                                                                                                                                                                                                                                                                                                                                                                          Transformers
                                                                                                                                                                                                                                                                                                                                                                          TV Brackets
                                                                                                                                                                                                                                                                                                                                                                          Guides
                                                                                                                                                                                                                                                                                                                                                                          Electric Heating
                                                                                                                                                                                                                                                                                                                                                                          HDMI Finder
                                                                                                                                                                                                                                                                                                                                                                          Energy Saving
                                                                                                                                                                                                                                                                                                                                                                          TV Buying Guide
                                                                                                                                                                                                                                                                                                                                                                          LED Lighting
                                                                                                                                                                                                                                                                                                                                                                          Gardening & Landscaping
                                                                                                                                                                                                                                                                                                                                                                          Mesh Wi-Fi
                                                                                                                                                                                                                                                                                                                                                                          Trending
                                                                                                                                                                                                                                                                                                                                                                          Raspberry Pi 5
                                                                                                                                                                                                                                                                                                                                                                          Lighting
                                                                                                                                                                                                                                                                                                                                                                          Capacitors
                                                                                                                                                                                                                                                                                                                                                                          Amplifiers
                                                                                                                                                                                                                                                                                                                                                                          CCTV Cameras
                                                                                                                                                                                                                                                                                                                                                                          Raspberry Pi
                                                                                                                                                                                                                                                                                                                                                                          Weller
                                                                                                                                                                                                                                                                                                                                                                          Rechargeable Batteries
                                                                                                                                                                                                                                                                                                                                                                          Site Resources
                                                                                                                                                                                                                                                                                                                                                                          About Us
                                                                                                                                                                                                                                                                                                                                                                          Careers
                                                                                                                                                                                                                                                                                                                                                                          Products
                                                                                                                                                                                                                                                                                                                                                                          Contact Us
                                                                                                                                                                                                                                                                                                                                                                          Services
                                                                                                                                                                                                                                                                                                                                                                          Calibration Services
                                                                                                                                                                                                                                                                                                                                                                          Certification
                                                                                                                                                                                                                                                                                                                                                                          Manufacturers
                                                                                                                                                                                                                                                                                                                                                                          Sitemap
                                                                                                                                                                                                                                                                                                                                                                          Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                          Product Recalls
                                                                                                                                                                                                                                                                                                                                                                          Ukraine-Russia Conflict
                                                                                                                                                                                                                                                                                                                                                                          Modern Slavery
                                                                                                                                                                                                                                                                                                                                                                          Publications
                                                                                                                                                                                                                                                                                                                                                                          Publications
                                                                                                                                                                                                                                                                                                                                                                          Main Catalogue
                                                                                                                                                                                                                                                                                                                                                                          Latest Brochures
                                                                                                                                                                                                                                                                                                                                                                          Offers
                                                                                                                                                                                                                                                                                                                                                                          Latest Email Offers
                                                                                                                                                                                                                                                                                                                                                                          Weekly Deals
                                                                                                                                                                                                                                                                                                                                                                          Bargain Corner
                                                                                                                                                                                                                                                                                                                                                                          My Account
                                                                                                                                                                                                                                                                                                                                                                          Apply for a Trade Account
                                                                                                                                                                                                                                                                                                                                                                          Managing Your Account
                                                                                                                                                                                                                                                                                                                                                                          Order History
                                                                                                                                                                                                                                                                                                                                                                          My Quotes
                                                                                                                                                                                                                                                                                                                                                                          Saved Baskets
                                                                                                                                                                                                                                                                                                                                                                          My Profile
                                                                                                                                                                                                                                                                                                                                                                          Change Password
                                                                                                                                                                                                                                                                                                                                                                          My Addresses
                                                                                                                                                                                                                                                                                                                                                                          Product Notifications
                                                                                                                                                                                                                                                                                                                                                                          Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                          Contact
                                                                                                                                                                                                                                                                                                                                                                          Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                          Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                          Component House
                                                                                                                                                                                                                                                                                                                                                                          Fulwood
                                                                                                                                                                                                                                                                                                                                                                          Preston
                                                                                                                                                                                                                                                                                                                                                                          PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                          Norton Secured
                                                                                                                                                                                                                                                                                                                                                                          bsi Certified
                                                                                                                                                                                                                                                                                                                                                                          ECIA Member
                                                                                                                                                                                                                                                                                                                                                                          UKAS
                                                                                                                                                                                                                                                                                                                                                                          Trustpilot
                                                                                                                                                                                                                                                                                                                                                                          Visa
                                                                                                                                                                                                                                                                                                                                                                          Mastercard
                                                                                                                                                                                                                                                                                                                                                                          American Express
                                                                                                                                                                                                                                                                                                                                                                          PayPal
                                                                                                                                                                                                                                                                                                                                                                          Trade Account
                                                                                                                                                                                                                                                                                                                                                                          Facebook
                                                                                                                                                                                                                                                                                                                                                                          Linkedin
                                                                                                                                                                                                                                                                                                                                                                          Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                          Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                          Terms of Access
                                                                                                                                                                                                                                                                                                                                                                          Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                          An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                          CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                          Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.