Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.01 |
| 10+ | £0.84 |
| 100+ | £0.68 |
Product Information
Product Overview
The ZXLD1350ET5 is a 30V LED Driver with integrated switch and high side current sense. This hysteretic mode inductive step-down converter operates from an input supply from 7 to 30V driving single or multiple series connected LEDs efficiently external adjustable output current up to 350mA. The output current can be adjusted by applying a DC voltage or a PWM waveform. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
- Simple low parts count
- Internal 30V NDMOS switch
- Internal PWM filter
- High efficiency (up to 95%)
- 40V Transient capability
- Typical 4% output current accuracy
- Qualified to AEC-Q100 grade 2
Applications
Automotive, LED Lighting, Industrial, Lighting
Technical Specifications
Buck
7V
30V
1MHz
0
-40°C
-
-
AEC-Q100
TSOT-23
1MHz
-
30V
380mA
Surface Mount
5Pins
105°C
AEC-Q100
No SVHC (25-Jun-2025)
Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate