2. Electronic & Electrical Components
                                                                        3. Semiconductors - Modules
                                                                        4. Interface Modules
                                                                        5. USB Interface Modules
                                                                        Print Page

                                                                        Raspberry-Pi Hub Module based on FT2232H USB to UART/FIFO IC - RPI-HUB-MODULE

                                                                        FTDI
                                                                        FTDI RPI-HUB-MODULE - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoRPI-HUB-MODULE
                                                                        Order CodeSC12824
                                                                        Product RangeFT2232
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£32.52
                                                                        5+£31.89
                                                                        10+£31.52
                                                                        25+£31.09
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £32.52 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        FTDI
                                                                        ManufacturerFTDI
                                                                        Manufacturer Part NoRPI-HUB-MODULE
                                                                        Order CodeSC12824
                                                                        Product RangeFT2232
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Module ApplicationsIndustrial and Telecommunication
                                                                        Compliance Standard-
                                                                        Supported DevicesFT2232H
                                                                        Module InterfaceUSB
                                                                        Supply Voltage Min4.5V
                                                                        Supply Voltage Max5V
                                                                        Product RangeFT2232
                                                                        SVHCNo SVHC (25-Jun-2025)

                                                                        Product Overview

                                                                        RPI-HUB-MODULE is an USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry-Pi computer to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT2232H evaluation module. It has a USB 2.0 Hi-Speed hub chip which supports up to 3 external downstream USB ports: 2 via a dual USB connector and 1 via DIL connector pins. Additionally, by utilising FT2232H USB Hi-Speed dual-port bridge chip which handles all USB signalling and protocols, module can easily support up to two flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. This module utilises GL850G USB 2.0 hub controller which provides a low-cost and widely used USB 2.0 hub solution, to provide up to 4 downstream USB ports.

                                                                        • USB 2.0 Hi-Speed compatible
                                                                        • One standard USB type A plug to connect to the Host
                                                                        • USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
                                                                        • External power input connector available to supply external downstream USB ports
                                                                        • Support for USB suspend and resume
                                                                        • Defaults to two independent UART interfaces.  All I/O pins are 5V Safe
                                                                        • UART data transfer rates from 300 baud to 12 Mbaud at 3.3V TTL levels
                                                                        • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
                                                                        • One dual-port USB type A connector and 0.1” pitch header to support up to 3 downstream USB ports
                                                                        • On-board EEPROM 93LC56 for FT2232H configuration, UHCI / OHCI / EHCI host controller compatible

                                                                        Warnings

                                                                        Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                        Technical Specifications

                                                                        Module Applications

                                                                        Industrial and Telecommunication

                                                                        Supported Devices

                                                                        FT2232H

                                                                        Supply Voltage Min

                                                                        4.5V

                                                                        Product Range

                                                                        FT2232

                                                                        Compliance Standard

                                                                        -

                                                                        Module Interface

                                                                        USB

                                                                        Supply Voltage Max

                                                                        5V

                                                                        SVHC

                                                                        No SVHC (25-Jun-2025)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Miscellaneous EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85423190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (25-Jun-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.04