0
0 Items£0.00
ex VAT
ex VAT

Raspberry-Pi Hub Module based on FT2232H USB to UART/FIFO IC - RPI-HUB-MODULE

FTDI RPI-HUB-MODULE - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoRPI-HUB-MODULE
Order CodeSC12824
Product RangeFT2232
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£32.52
5+£31.89
10+£31.52
25+£31.09
Price for:Each
Minimum: 1
Multiple: 1
£32.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerFTDI
Manufacturer Part NoRPI-HUB-MODULE
Order CodeSC12824
Product RangeFT2232
Technical Datasheet
Compliance Standard-
Supported DevicesFT2232H
Module InterfaceUSB
Supply Voltage Min4.5V
Supply Voltage Max5V
Product RangeFT2232
SVHCNo SVHC (25-Jun-2025)

Product Overview

RPI-HUB-MODULE is an USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry-Pi computer to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT2232H evaluation module. It has a USB 2.0 Hi-Speed hub chip which supports up to 3 external downstream USB ports: 2 via a dual USB connector and 1 via DIL connector pins. Additionally, by utilising FT2232H USB Hi-Speed dual-port bridge chip which handles all USB signalling and protocols, module can easily support up to two flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. This module utilises GL850G USB 2.0 hub controller which provides a low-cost and widely used USB 2.0 hub solution, to provide up to 4 downstream USB ports.

  • USB 2.0 Hi-Speed compatible
  • One standard USB type A plug to connect to the Host
  • USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
  • External power input connector available to supply external downstream USB ports
  • Support for USB suspend and resume
  • Defaults to two independent UART interfaces.  All I/O pins are 5V Safe
  • UART data transfer rates from 300 baud to 12 Mbaud at 3.3V TTL levels
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
  • One dual-port USB type A connector and 0.1” pitch header to support up to 3 downstream USB ports
  • On-board EEPROM 93LC56 for FT2232H configuration, UHCI / OHCI / EHCI host controller compatible

Warnings

Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

Module Applications

Industrial and Telecommunication

Supported Devices

FT2232H

Supply Voltage Min

4.5V

Product Range

FT2232

Compliance Standard

-

Module Interface

USB

Supply Voltage Max

5V

SVHC

No SVHC (25-Jun-2025)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04