No exact matches found.
Showing products with similar part numbers
Audio Transformers
: 4 ProductsApply Filters
(0 selected)Manufacturer
Current Rating
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Transformer Mounting
DC Resistance Primary
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Audio Transformers
Find the audio transformer for your circuit design project right here. Choose the right audio converter from trusted brands such as Horizon, Neutrik, Oxford Electrical Products (OEP) and more. All orders over GBP 5.00 receive free shipping, so order yours today!
Page
1
TRIAD MAGNETICS
Transformer, Audio, 0.05W
Order Code: TF01388
Manufacturer Part No: SP-67
The SP-67 is a 10mW red PCB through hole high reliability Audio Transformer with primary 600Ω centre tap and 600Ω centre tap mat…
RoHS
£14.55 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.05W Audio Type
Order Code: TF01390
Manufacturer Part No: SP-70
The SP-70 is a 10mW red PCB through hole high reliability Audio Transformer with primary 600Ω centre tap and 600Ω centre tap mat…
RoHS
£14.04 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio, 0.05W
Order Code: TF01387
Manufacturer Part No: SP-66
The SP-66 is a 50mW red PCB through hole high reliability Audio Transformer with primary 10000Ω centre tap and 10000Ω centre tap…
RoHS
£13.61 EX VAT
More Pricing...
TRIAD MAGNETICS
Transformer, Audio 0.05W Output Type
Order Code: TF01385
Manufacturer Part No: SP-33
The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding desig…
RoHS
£11.05 EX VAT
More Pricing...
Page
1