2. Electronic & Electrical Components
                                                                        3. Transformers
                                                                        4. Audio Transformers
                                                                        Print Page

                                                                        Neutrik Audio Transformer, Red - NTE1

                                                                        NEUTRIK
                                                                        NEUTRIK NTE1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerNEUTRIK
                                                                        Manufacturer Part NoNTE1
                                                                        Order CodeLS01462
                                                                        Product RangeNTE Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        10 more incoming. You can reserve stock now

                                                                        QuantityPrice (ex VAT)
                                                                        1+£10.66
                                                                        10+£10.27
                                                                        25+£9.42
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £10.66 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        NEUTRIK
                                                                        ManufacturerNEUTRIK
                                                                        Manufacturer Part NoNTE1
                                                                        Order CodeLS01462
                                                                        Product RangeNTE Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Turns Ratio1:1
                                                                        Primary Impedance200ohm
                                                                        Secondary Impedance200ohm
                                                                        Secondary Power-
                                                                        Frequency Max-
                                                                        Isolation Voltage-
                                                                        Transformer ApplicationsProfessional - Splitting and XLR Inline
                                                                        DC Resistance Primary-
                                                                        DC Resistance Secondary-
                                                                        Transformer MountingChassis Mount
                                                                        Transformer TerminalsWire Leaded
                                                                        Frequency Min-
                                                                        Product RangeNTE Series
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        The NTE1 from Neutrik is a professional audio transformer. It features very low distortion, excellent frequency response and cost effective cable version for free wiring. It is mainly used in general purpose, splitting, XLR inline applications.

                                                                        • Turns ratio is 1:1
                                                                        • Impedance ratio is 200:200
                                                                        • Source/load impedance is 200/2Kohm, 600/10Kohm
                                                                        • Maximum input level is -3dBu at 50Hz, 1%THD

                                                                        Applications

                                                                        Industrial, Power Management, Audio

                                                                        Technical Specifications

                                                                        Turns Ratio

                                                                        1:1

                                                                        Secondary Impedance

                                                                        200ohm

                                                                        Frequency Max

                                                                        -

                                                                        Transformer Applications

                                                                        Professional - Splitting and XLR Inline

                                                                        DC Resistance Secondary

                                                                        -

                                                                        Transformer Terminals

                                                                        Wire Leaded

                                                                        Product Range

                                                                        NTE Series

                                                                        Primary Impedance

                                                                        200ohm

                                                                        Secondary Power

                                                                        -

                                                                        Isolation Voltage

                                                                        -

                                                                        DC Resistance Primary

                                                                        -

                                                                        Transformer Mounting

                                                                        Chassis Mount

                                                                        Frequency Min

                                                                        -

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85043180
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.01