You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio Transformer, 1:1, 200 ohm, 200 ohm -
NTE1
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NTE1
- Order Code:
- LS01462
- Product Range
- NTE Series
- Technical Datasheet:
- NTE1 Datasheet
Product Range Selector (NTE Series)
See all from this product rangeProduct Overview
- Turns ratio is 1:1
- Impedance ratio is 200:200
- Source/load impedance is 200/2Kohm, 600/10Kohm
- Maximum input level is -3dBu at 50Hz, 1%THD
Applications
Industrial, Power Management, Audio
Product Information
- :
- 1:1
- :
- 200ohm
- :
- 200ohm
- :
- -
- :
- -
- :
- -
- :
- Professional - Splitting and XLR Inline
- :
- -
- :
- -
- :
- Chassis Mount
- :
- Wire Leaded
- :
- -
- :
- NTE Series
Technical Documents (1)
Available for back order
Deliveries start from 31/01/26
Order now. Pay nothing until products are dispatched4 more will be available week commencing 31/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.66 (£12.79) | ( ) |
| 10+ | £10.27 (£12.32) | ( ) |
| 25+ | £9.42 (£11.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























