Print Page
3kVA Power Tool Transformer, 2x 16A Outlets - E203010

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER POWER AND LIGHT
Manufacturer Part NoE203010Copy
Order CodePL14335
Also Known AsGTIN UPC EAN: 5055056903497
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £71.15 |
| 3+ | £68.76 |
Price for:Each
Minimum: 1
Multiple: 1
£71.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER POWER AND LIGHT
Manufacturer Part NoE203010Copy
Order CodePL14335
Also Known AsGTIN UPC EAN: 5055056903497
Input Voltage230V
Output Voltage2 x 110V
Power Rating3kVA
Output Current16A
IP RatingIP44
Plug TypeUK Type G
Cord Length - Metric2m
SVHCTo Be Advised
Product Overview
Professional range of power tool transformers made tough with GRP cases to withstand the harsh conditions of site use. High quality internal windings and components ensure long-term reliability.
- Tough, GRP base
- Resettable circuit breaker
- 2m Cable
- Fitted 13A plug
- Max. Wattage of lighting: 1,000W
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Input Voltage
230V
Power Rating
3kVA
IP Rating
IP44
Cord Length - Metric
2m
Output Voltage
2 x 110V
Output Current
16A
Plug Type
UK Type G
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.115