2. Electronic & Electrical Components
                                                                        3. Sensors & Transducers
                                                                        4. Sensors
                                                                        5. Motion & Position Sensors
                                                                        6. PIR Motion Sensors
                                                                        Print Page

                                                                        Sensor, Motion, 5m, 100°/82°, Black - AMN31111

                                                                        PANASONIC
                                                                        PANASONIC AMN31111 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerPANASONIC
                                                                        Manufacturer Part NoAMN31111
                                                                        Order CodeSN36496
                                                                        Product RangeAMN 2,3,4 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        30 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£11.35
                                                                        5+£11.03
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £11.35 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        PANASONIC
                                                                        ManufacturerPANASONIC
                                                                        Manufacturer Part NoAMN31111
                                                                        Order CodeSN36496
                                                                        Product RangeAMN 2,3,4 Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Detection Distance7m
                                                                        Sensing Range Max5m
                                                                        Supply Voltage Min3VDC
                                                                        Detection SensitivityStandard
                                                                        Detection Area (Vertical)90°
                                                                        Supply Voltage Max6VDC
                                                                        Beam Angle100°
                                                                        Detection Area (Horizontal)108°
                                                                        Lens TypeStandard
                                                                        Lens ColourBlack
                                                                        No. of Detection Zones64Zones
                                                                        Current Consumption Typ170µA
                                                                        Product RangeAMN 2,3,4 Series
                                                                        Qualification-
                                                                        SVHC4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                        Product Overview

                                                                        AMN31111 is a NaPiOn series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.

                                                                        • Sensing circuits enclosed in a TO5 can
                                                                        • Super low current consumption
                                                                        • Excellent noise resistance
                                                                        • Miniaturized lenses with small elements
                                                                        • Digital output, black lens colour, standard type
                                                                        • Rated consumption current is 170µA at ambient temperature=25°C, operating voltage=5V, Iout=0
                                                                        • Rated operating voltage is 6.0V DC maximum
                                                                        • Output current (when detecting) is 100uA at ambient temperature=25°C, operating voltage=5V
                                                                        • Circuit stability time is 30s max at ambient temperature=25°C, operating voltage=5V
                                                                        • Usage ambient temperature range from -20 to 60°C

                                                                        Warnings

                                                                        The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                        Technical Specifications

                                                                        Detection Distance

                                                                        7m

                                                                        Supply Voltage Min

                                                                        3VDC

                                                                        Detection Area (Vertical)

                                                                        90°

                                                                        Beam Angle

                                                                        100°

                                                                        Lens Type

                                                                        Standard

                                                                        No. of Detection Zones

                                                                        64Zones

                                                                        Product Range

                                                                        AMN 2,3,4 Series

                                                                        SVHC

                                                                        4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                        Sensing Range Max

                                                                        5m

                                                                        Detection Sensitivity

                                                                        Standard

                                                                        Supply Voltage Max

                                                                        6VDC

                                                                        Detection Area (Horizontal)

                                                                        108°

                                                                        Lens Colour

                                                                        Black

                                                                        Current Consumption Typ

                                                                        170µA

                                                                        Qualification

                                                                        -

                                                                        Technical Docs (2)

                                                                        Product Change Notice EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Japan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:90318080
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.1