You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Motion, 5m, 100°/82°, Black -
AMN31111
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- AMN31111
- Order Code:
- SN36496
- Product Range
- AMN 2,3,4 Series
- Technical Datasheet:
- AMN31111 Datasheet
Product Range Selector (AMN 2,3,4 Series)
See all from this product rangeProduct Overview
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- Digital output, black lens colour, standard type
- Rated consumption current is 170µA at ambient temperature=25°C, operating voltage=5V, Iout=0
- Rated operating voltage is 6.0V DC maximum
- Output current (when detecting) is 100uA at ambient temperature=25°C, operating voltage=5V
- Circuit stability time is 30s max at ambient temperature=25°C, operating voltage=5V
- Usage ambient temperature range from -20 to 60°C
Warnings
Product Information
- :
- 5m
- :
- 7m
- :
- Standard
- :
- 3VDC
- :
- 90°
- :
- 6VDC
- :
- 100°
- :
- 108°
- :
- Standard
- :
- Black
- :
- 64Zones
- :
- 170µA
- :
- AMN 2,3,4 Series
- :
- -
Technical Documents (2)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £11.35 (£13.62) | ( ) | 
| 5+ | £11.03 (£13.24) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                