2. Electronic & Electrical Components
                                                                        3. Transformers
                                                                        4. Modular Transformers
                                                                        Print Page

                                                                        Bell Transformer, DIN Rail, 8-24V AC, 1A - CUB1

                                                                        BG ELECTRICAL
                                                                        BG ELECTRICAL CUB1 - undefined
                                                                        BG ELECTRICAL CUB1 - undefined
                                                                        BG ELECTRICAL CUB1 - undefined
                                                                        BG ELECTRICAL CUB1 - undefined
                                                                        BG ELECTRICAL CUB1 - undefined
                                                                        BG ELECTRICAL CUB1 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBG ELECTRICAL
                                                                        Manufacturer Part NoCUB1
                                                                        Order CodePL17782
                                                                        Also Known AsGTIN UPC EAN: 5050765025034
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        71 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.03
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.03 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BG ELECTRICAL
                                                                        ManufacturerBG ELECTRICAL
                                                                        Manufacturer Part NoCUB1
                                                                        Order CodePL17782
                                                                        Also Known AsGTIN UPC EAN: 5050765025034
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Modular Transformer TypeStandard Bell
                                                                        Primary Voltages230V
                                                                        Secondary Voltages-
                                                                        Power Rating8W
                                                                        Safety Class-
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Changes 240V AC power into either 8V, 12V, or 24V AC, providing constant power to the mains powered door bell.

                                                                        • Can be used as part of a high integrity circuit so that it is not affected by an RCD tripping
                                                                        • 35mm DIN rail mountable
                                                                        • Easy installation
                                                                        • 2-module size
                                                                        • Suitable for use within any BG consumer unit or enclosure
                                                                        • Power output: 8V @ 1A, 12V @ 667mA, 24V @ 333mA

                                                                        Technical Specifications

                                                                        Modular Transformer Type

                                                                        Standard Bell

                                                                        Secondary Voltages

                                                                        -

                                                                        Safety Class

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Primary Voltages

                                                                        230V

                                                                        Power Rating

                                                                        8W

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85043180
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.28