You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bell Transformer, DIN Rail, 8-24V AC, 1A - 

CUB1

CUB1 - Bell Transformer, DIN Rail, 8-24V AC, 1A
CUB1 - Bell Transformer, DIN Rail, 8-24V AC, 1A
CUB1 - Bell Transformer, DIN Rail, 8-24V AC, 1A
CUB1 - Bell Transformer, DIN Rail, 8-24V AC, 1A
CUB1 - Bell Transformer, DIN Rail, 8-24V AC, 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CUB1
Order Code:
PL17782
Product Range
-
Also Known As:
GTIN UPC EAN: 5050765025034
Technical Datasheet:
CUB1   Datasheet
See all Technical Docs

Product Overview

Changes 240V AC power into either 8V, 12V, or 24V AC, providing constant power to the mains powered door bell.
  • Can be used as part of a high integrity circuit so that it is not affected by an RCD tripping
  • 35mm DIN rail mountable
  • Easy installation
  • 2-module size
  • Suitable for use within any BG consumer unit or enclosure
  • Power output: 8V @ 1A, 12V @ 667mA, 24V @ 333mA

Product Information


:
Standard Bell

:
230V

:
-

:
8W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050765025034

57 In stock Need more?

???PF_PDP_RSP_SUP???

£8.03 ( £9.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.03 (£9.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --