2. Electrical & Lighting
                                                                        3. Lighting
                                                                        4. Security Lighting
                                                                        5. PIR Bulkhead Lights
                                                                        Print Page

                                                                        60W PIR Lantern, White - PIRHL60WH

                                                                        ETERNA
                                                                        ETERNA PIRHL60WH - undefined
                                                                        ETERNA PIRHL60WH - undefined
                                                                        ETERNA PIRHL60WH - undefined
                                                                        ETERNA PIRHL60WH - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerETERNA
                                                                        Manufacturer Part NoPIRHL60WH
                                                                        Order CodeSR08428
                                                                        Also Known AsGTIN UPC EAN: 5013845026116
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        9 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£24.75
                                                                        3+£22.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £24.75 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ETERNA
                                                                        ManufacturerETERNA
                                                                        Manufacturer Part NoPIRHL60WH
                                                                        Order CodeSR08428
                                                                        Also Known AsGTIN UPC EAN: 5013845026116
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Beam Angle120°
                                                                        Sensing Range Max12m
                                                                        Length360mm
                                                                        Width163mm
                                                                        Depth100mm
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • Fittings are rated at 60W max.
                                                                        • Polycarbonate construction: corrosion resistant
                                                                        • One piece lens: quick and easy assembly
                                                                        • 12 metre max detection range
                                                                        • Time on 3 minutes +/- 20 sec
                                                                        • 120° detection zone
                                                                        • Factory preset PIR - no override facility
                                                                        • Requires 1x suitable ES energy saving lamp (not included)

                                                                        Technical Specifications

                                                                        Beam Angle

                                                                        120°

                                                                        Length

                                                                        360mm

                                                                        Depth

                                                                        100mm

                                                                        Sensing Range Max

                                                                        12m

                                                                        Width

                                                                        163mm

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:94051190
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.81