You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LANTERN PIR 60W WHITE -
PIRHL60WH
- Manufacturer:
- ETERNA ETERNA
- Manufacturer Part No:
- PIRHL60WH
- Order Code:
- SR08428
- Also Known As:
- GTIN UPC EAN: 5013845026116
- Technical Datasheet:
- PIRHL60WH Datasheet
Product Overview
- Fittings are rated at 60W max.
- Polycarbonate construction: corrosion resistant
- One piece lens: quick and easy assembly
- 12 metre max detection range
- Time on 3 minutes +/- 20 sec
- 120° detection zone
- Factory preset PIR - no override facility
- Requires 1x suitable ES energy saving lamp (not included)
Product Information
- :
- 120°
- :
- 12m
- :
- 360mm
- :
- 163mm
- :
- 100mm
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 09/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
12 more will be available week commencing 09/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.75 (£29.70) | ( ) |
| 3+ | £22.98 (£27.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























